Part Details for SMMSD914T3G by onsemi
Overview of SMMSD914T3G by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for SMMSD914T3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47X2371
|
Newark | Switching Diode, High Speed, 100 V/ Reel Rohs Compliant: Yes |Onsemi SMMSD914T3G Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0280 / $0.0400 | Buy Now |
DISTI #
488-SMMSD914T3GCT-ND
|
DigiKey | DIODE GEN PURP 100V 200MA SOD123 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13991 In Stock |
|
$0.0282 / $0.2900 | Buy Now |
DISTI #
SMMSD914T3G
|
Avnet Americas | Diode Switching 100V 0.2A 2-Pin SOD-123 T/R - Tape and Reel (Alt: SMMSD914T3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 10000520000 Factory Stock |
|
$0.0238 / $0.0255 | Buy Now |
DISTI #
SMMSD914T3G
|
Avnet Americas | Diode Switching 100V 0.2A 2-Pin SOD-123 T/R - Tape and Reel (Alt: SMMSD914T3G) RoHS: Compliant Min Qty: 15152 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 188990 Partner Stock |
|
$0.0409 / $0.0488 | Buy Now |
DISTI #
863-SMMSD914T3G
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Switching Diode, High Speed, 100 V RoHS: Compliant | 4432 |
|
$0.0280 / $0.2900 | Buy Now |
|
Rochester Electronics | MMSD914 - Rectifier Diode, 0.2A, 100V RoHS: Compliant Status: Active Min Qty: 1 | 520000 |
|
$0.0463 / $0.0545 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 7967 |
|
RFQ | |
DISTI #
SMMSD914T3G
|
Avnet Silica | (Alt: SMMSD914T3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SMMSD914T3G
|
EBV Elektronik | (Alt: SMMSD914T3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 188990 |
|
$0.0330 | RFQ |
Part Details for SMMSD914T3G
SMMSD914T3G CAD Models
SMMSD914T3G Part Data Attributes:
|
SMMSD914T3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SMMSD914T3G
onsemi
Switching Diode, High Speed, 100 V, SOD-123 2 LEAD, 10000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 2 LEAD | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.425 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMMSD914T3G
This table gives cross-reference parts and alternative options found for SMMSD914T3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMMSD914T3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS116 | Rectifier Diode, | Taitron Components Inc | SMMSD914T3G vs BAS116 |
MMSD914 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Secos Corporation | SMMSD914T3G vs MMSD914 |
MMBD4148 | Rectifier Diode, | MERITEK Electronics Corporation | SMMSD914T3G vs MMBD4148 |