-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100 V Switching Diode, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK7408
|
Newark | 100 V Switching Diode/ Reel |Onsemi SMMSD4148T1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 29090 |
|
$0.0440 | Buy Now |
DISTI #
02AC3899
|
Newark | Small Signal Diode, Single, Sod-123, Diode Configuration:Single, Repetitive Peak Reverse Voltage:100V, Average Forward Current:200Ma, Forward Voltage Max:1V, Reverse Recovery Time:4Ns, Forward Surge Current:2A, No. Of Pins:2Pins Rohs Compliant: Yes |Onsemi SMMSD4148T1G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 29191 |
|
$0.0600 / $0.2530 | Buy Now |
DISTI #
79AH6690
|
Newark | Hi Spd Swth Diode Rohs Compliant: Yes |Onsemi SMMSD4148T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0490 / $0.0850 | Buy Now |
DISTI #
76T7315
|
Newark | 100 V Switching Diode/ Reel |Onsemi SMMSD4148T1G Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0230 / $0.0330 | Buy Now |
DISTI #
SMMSD4148T1GOSCT-ND
|
DigiKey | DIODE GEN PURP 100V 200MA SOD123 Min Qty: 1 Lead time: 6 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
35721 In Stock |
|
$0.0234 / $0.2400 | Buy Now |
DISTI #
02AC3899
|
Avnet Americas | Diode High Speed Switching Diode 100V 0.2A 2-Pin SOD-123 T/R - Product that comes on tape, but is not reeled (Alt: 02AC3899) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 393 Partner Stock |
|
$0.1570 / $0.4150 | Buy Now |
DISTI #
08AK7408
|
Avnet Americas | Diode High Speed Switching Diode 100V 0.2A 2-Pin SOD-123 T/R - Product that comes on tape, but is not reeled (Alt: 08AK7408) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 4 Days Container: Ammo Pack | 29090 Partner Stock |
|
$0.1480 / $0.4060 | Buy Now |
DISTI #
SMMSD4148T1G
|
Avnet Americas | Diode Small Signal Switching 100V 0.2A 2-Pin SOD-123 T/R - Tape and Reel (Alt: SMMSD4148T1G) RoHS: Not Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0221 / $0.0263 | Buy Now |
DISTI #
863-SMMSD4148T1G
|
Mouser Electronics | Diodes - General Purpose, Power, Switching HI SPD SWTH DIODE RoHS: Compliant | 513788 |
|
$0.0450 / $0.2300 | Buy Now |
DISTI #
V36:1790_07285840
|
Arrow Electronics | Diode Small Signal Switching 0.2A Automotive 2-Pin SOD-123 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2402 | Americas - 30000 |
|
$0.0448 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMMSD4148T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SMMSD4148T1G
onsemi
100 V Switching Diode, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 2 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 425-04, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.425 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMMSD4148T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMMSD4148T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMMSD914T1G | Switching Diode, High Speed, 100 V, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified | onsemi | SMMSD4148T1G vs SMMSD914T1G |
MMBD4148 | Rectifier Diode, | MERITEK Electronics Corporation | SMMSD4148T1G vs MMBD4148 |
SMMSD4148T3G | 100 V Switching Diode, SOD-123 2 LEAD, 10000-REEL, Automotive Qualified | onsemi | SMMSD4148T1G vs SMMSD4148T3G |
MMBD4448-XX-TR70 | Rectifier Diode, | Taitron Components Inc | SMMSD4148T1G vs MMBD4448-XX-TR70 |
BAS116 | Rectifier Diode, | Taitron Components Inc | SMMSD4148T1G vs BAS116 |
SMMSD914T3G | Switching Diode, High Speed, 100 V, SOD-123 2 LEAD, 10000-REEL, Automotive Qualified | onsemi | SMMSD4148T1G vs SMMSD914T3G |
MMSD914 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Secos Corporation | SMMSD4148T1G vs MMSD914 |