-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC3805
|
Newark | Ss Sot23 Gp Xstr Spcl Tr Rohs Compliant: Yes |Onsemi SMMBT2907ALT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 3000 |
|
$0.0310 / $0.0510 | Buy Now |
DISTI #
08AK7404
|
Newark | Pnp Bipolar Transistor/ Reel Rohs Compliant: Yes |Onsemi SMMBT2907ALT1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 24190 |
|
$0.0240 | Buy Now |
DISTI #
02AC3897
|
Newark | Trans, Aec-Q101, Pnp, -60V, Sot-23-3, Transistor Polarity:Pnp, Collector Emitter Voltage Max:60V, Continuous Collector Current:600Ma, Power Dissipation:225Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Onsemi SMMBT2907ALT1G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 50078 |
|
$0.0370 | Buy Now |
DISTI #
76T7296
|
Newark | Pnp Bipolar Transistor/ Reel Rohs Compliant: Yes |Onsemi SMMBT2907ALT1G Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0310 / $0.0440 | Buy Now |
DISTI #
SMMBT2907ALT1GOSCT-ND
|
DigiKey | TRANS PNP 60V 0.6A SOT23-3 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
45982 In Stock |
|
$0.0265 / $0.2700 | Buy Now |
DISTI #
SMMBT2907ALT1G
|
Avnet Americas | Trans GP BJT PNP 60V 0.6A 3-Pin SOT-23 T/R - Tape and Reel (Alt: SMMBT2907ALT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 300045000 Factory Stock |
|
$0.0250 / $0.0299 | Buy Now |
DISTI #
SMMBT2907ALT1G
|
Avnet Americas | Trans GP BJT PNP 60V 0.6A 3-Pin SOT-23 T/R - Tape and Reel (Alt: SMMBT2907ALT1G) RoHS: Compliant Min Qty: 17242 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 567000 Partner Stock |
|
$0.0360 / $0.0429 | Buy Now |
DISTI #
SMMBT2907ALT1G
|
Avnet Americas | Trans GP BJT PNP 60V 0.6A 3-Pin SOT-23 T/R - Tape and Reel (Alt: SMMBT2907ALT1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 12 Weeks, 0 Days Container: Reel | 45000 Factory Stock |
|
$0.0250 / $0.0299 | Buy Now |
DISTI #
02AC3897
|
Avnet Americas | Trans GP BJT PNP 60V 0.6A 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 02AC3897) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Ammo Pack | 13218 Partner Stock |
|
$0.0980 / $0.2860 | Buy Now |
DISTI #
08AK7404
|
Avnet Americas | Trans GP BJT PNP 60V 0.6A 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 08AK7404) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 56 Weeks, 3 Days Container: Ammo Pack | 24190 Partner Stock |
|
$0.0930 / $0.2810 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMMBT2907ALT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SMMBT2907ALT1G
onsemi
PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.3 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
Turn-off Time-Max (toff) | 100 ns | |
Turn-on Time-Max (ton) | 45 ns |
This table gives cross-reference parts and alternative options found for SMMBT2907ALT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMMBT2907ALT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT2907A | Small Signal Bipolar Transistor, 0.6A I(C), 1-Element, PNP, Silicon, SOT-23, 3 PIN | EDI Diodes (Electronic Devices Inc) | SMMBT2907ALT1G vs MMBT2907A |
MMBT2907A/S62Z | 800mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | Texas Instruments | SMMBT2907ALT1G vs MMBT2907A/S62Z |
PMBT2907A-T | Small Signal Bipolar Transistor | Nexperia | SMMBT2907ALT1G vs PMBT2907A-T |
FMMT2907A | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Diodes Incorporated | SMMBT2907ALT1G vs FMMT2907A |
MMBT2907AG-AE3-R | Small Signal Bipolar Transistor, 0.8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, HALOGEN FREE PACKAGE-3 | Unisonic Technologies Co Ltd | SMMBT2907ALT1G vs MMBT2907AG-AE3-R |
MMBT2907A_R1_00001 | Small Signal Bipolar Transistor, | PanJit Semiconductor | SMMBT2907ALT1G vs MMBT2907A_R1_00001 |
MMBT2907A_R1_10001 | Transistor, | PanJit Semiconductor | SMMBT2907ALT1G vs MMBT2907A_R1_10001 |
FJX2907A | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon | Fairchild Semiconductor Corporation | SMMBT2907ALT1G vs FJX2907A |
PMBT2907ATRL | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, | YAGEO Corporation | SMMBT2907ALT1G vs PMBT2907ATRL |
MMBT2907AL | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB, CASE 318-07, 3 PIN | Motorola Semiconductor Products | SMMBT2907ALT1G vs MMBT2907AL |