Part Details for MMBT2907ALT3 by onsemi
Overview of MMBT2907ALT3 by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MMBT2907ALT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8321 |
|
RFQ | ||
|
Bristol Electronics | 1100 |
|
RFQ | ||
|
Quest Components | 600 mA, 60 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | 6713 |
|
$0.0270 / $0.0600 | Buy Now |
|
Quest Components | 600 mA, 60 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | 880 |
|
$0.0100 / $0.0150 | Buy Now |
|
Quest Components | 600 mA, 60 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | 6656 |
|
$0.0450 / $0.1500 | Buy Now |
|
Win Source Electronics | TRANS PNP 60V 0.6A SOT-23 | 8860000 |
|
$0.0140 / $0.0210 | Buy Now |
Part Details for MMBT2907ALT3
MMBT2907ALT3 CAD Models
MMBT2907ALT3 Part Data Attributes:
|
MMBT2907ALT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBT2907ALT3
onsemi
PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.225 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
Turn-off Time-Max (toff) | 100 ns | |
Turn-on Time-Max (ton) | 45 ns |
Alternate Parts for MMBT2907ALT3
This table gives cross-reference parts and alternative options found for MMBT2907ALT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT2907ALT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT2907AL-AE3-R | Small Signal Bipolar Transistor, 0.8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, LEAD FREE PACKAGE-3 | Unisonic Technologies Co Ltd | MMBT2907ALT3 vs MMBT2907AL-AE3-R |
MMBT2907ALT1G | PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBT2907ALT3 vs MMBT2907ALT1G |
MMBT2907AL | 600mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-03, 3 PIN | onsemi | MMBT2907ALT3 vs MMBT2907AL |
MMBT2907A | Small Signal Bipolar Transistor, 0.6A I(C), 1-Element, PNP, Silicon, SOT-23, 3 PIN | EDI Diodes (Electronic Devices Inc) | MMBT2907ALT3 vs MMBT2907A |
FMMT2907A | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Diodes Incorporated | MMBT2907ALT3 vs FMMT2907A |
MMBT2907AL | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB, CASE 318-07, 3 PIN | Motorola Semiconductor Products | MMBT2907ALT3 vs MMBT2907AL |
MMBT2907A_R2_00001 | Small Signal Bipolar Transistor, | PanJit Semiconductor | MMBT2907ALT3 vs MMBT2907A_R2_00001 |
SMBT2907AE6327 | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, | Infineon Technologies AG | MMBT2907ALT3 vs SMBT2907AE6327 |
MMBT2907AG-AE3-R | Small Signal Bipolar Transistor, 0.8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, HALOGEN FREE PACKAGE-3 | Unisonic Technologies Co Ltd | MMBT2907ALT3 vs MMBT2907AG-AE3-R |
FJX2907ATF | PNP Epitaxial Silicon Transistor, 3000-REEL | onsemi | MMBT2907ALT3 vs FJX2907ATF |