Datasheets
SMBJ5.0CA by:

Trans Voltage Suppressor Diode,

Part Details for SMBJ5.0CA by YAGEO Corporation

Overview of SMBJ5.0CA by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SMBJ5.0CA

Part # Distributor Description Stock Price Buy
DISTI # SMBJ5.0CA/TR7
Avnet Americas Diode TVS Single Bi-Dir 5V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMBJ5.0CA/TR7) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Container: Reel 0
RFQ
DISTI # SMBJ5.0CA/TR7
Avnet Americas Diode TVS Single Bi-Dir 5V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMBJ5.0CA/TR7) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Container: Reel 0
RFQ
DISTI # SMBJ5.0CA/TR7
Avnet Americas Diode TVS Single Bi-Dir 5V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMBJ5.0CA/TR7) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Container: Reel 0
RFQ

Part Details for SMBJ5.0CA

SMBJ5.0CA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SMBJ5.0CA Part Data Attributes

SMBJ5.0CA YAGEO Corporation
Buy Now Datasheet
Compare Parts:
SMBJ5.0CA YAGEO Corporation Trans Voltage Suppressor Diode,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Date Of Intro 2018-11-05
Samacsys Manufacturer YAGEO
Additional Feature EXCELLENT CLAMPING CAPABILITY, TR, 7 INCH: 500
Breakdown Voltage-Max 7 V
Breakdown Voltage-Min 6.4 V
Breakdown Voltage-Nom 6.7 V
Clamping Voltage-Max 9.2 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity BIDIRECTIONAL
Power Dissipation-Max 5 W
Reference Standard UL CERTIFIED
Rep Pk Reverse Voltage-Max 5 V
Reverse Current-Max 800 µA
Reverse Test Voltage 5 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish TIN
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40

Alternate Parts for SMBJ5.0CA

This table gives cross-reference parts and alternative options found for SMBJ5.0CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ5.0CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SMBJ5.0CD-M3/H Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN Vishay Intertechnologies SMBJ5.0CA vs SMBJ5.0CD-M3/H
MASMBJ5.0CA Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA Microchip Technology Inc SMBJ5.0CA vs MASMBJ5.0CA
SMBJ5.0CAHR4 Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Taiwan Semiconductor SMBJ5.0CA vs SMBJ5.0CAHR4
MASMBJ5.0CAE3 Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA Microchip Technology Inc SMBJ5.0CA vs MASMBJ5.0CAE3
SMBJ5.0CA Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Pulse Electronics Corporation SMBJ5.0CA vs SMBJ5.0CA
MASMBJ5.0CA/TR Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA Microchip Technology Inc SMBJ5.0CA vs MASMBJ5.0CA/TR
SMBJ5.0CA Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN Micro Commercial Components SMBJ5.0CA vs SMBJ5.0CA
SMBJ5.0CA Trans Voltage Suppressor Diode, 600W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, Alpha & Omega Semiconductor SMBJ5.0CA vs SMBJ5.0CA
SMBJ5.0CA Trans Voltage Suppressor Diode, JGD Semiconductors Co Ltd SMBJ5.0CA vs SMBJ5.0CA
SMBJ5.0CAHE3TRTB Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Fagor Electrónica SMBJ5.0CA vs SMBJ5.0CAHE3TRTB
Part Number Description Manufacturer Compare
SMBJ5.0CA Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Fairchild Semiconductor Corporation SMBJ5.0CA vs SMBJ5.0CA
SMBJ5.0CA Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Uniohm Corp SMBJ5.0CA vs SMBJ5.0CA
SMBJ5.0CA-13-F Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN Diodes Incorporated SMBJ5.0CA vs SMBJ5.0CA-13-F
SMBJ5.0CA Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN HY Electronic Corp SMBJ5.0CA vs SMBJ5.0CA
MXLSMBJ5.0CA Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA Microchip Technology Inc SMBJ5.0CA vs MXLSMBJ5.0CA
SMBJ5.0CA-TR 600 W, 5 V TVS in SMB STMicroelectronics SMBJ5.0CA vs SMBJ5.0CA-TR
MXLSMBJ5.0CAE3 Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA Microchip Technology Inc SMBJ5.0CA vs MXLSMBJ5.0CAE3
SMBJ5.0CAE3/TR13 Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA Microchip Technology Inc SMBJ5.0CA vs SMBJ5.0CAE3/TR13
SMBJ5.0CA Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd SMBJ5.0CA vs SMBJ5.0CA
SMBJ5.0CA Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN Diodes Incorporated SMBJ5.0CA vs SMBJ5.0CA

SMBJ5.0CA Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMBJ5.0CA by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMBJ5.0CA by YAGEO Corporation

  • Please alert me when SMBJ5.0CA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SMBJ5.0CA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMBJ5.0CA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SMBJ5.0CA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMBJ5.0CA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMBJ5.0CA by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: