Part Details for SMBJ5.0CA by UMW
Overview of SMBJ5.0CA by UMW
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ5.0CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ | ||
|
LCSC | 65.2A 9.2V 6.4V 5V SMB Electrostatic and Surge Protection (TVS/ESD) ROHS | 18380 |
|
$0.0234 / $0.0499 | Buy Now |