Part Details for SMBJ5.0CA by Kyocera AVX Components
Overview of SMBJ5.0CA by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ5.0CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH8608
|
Newark | Tvs Diode, 600W, 5V, Bidir, Do-214Aa, Product Range:Transil Smbj Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:5V, Clamping Voltage Vc Max:9.2V, Diode Case Style:Do-214Aa, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Kyocera Avx SMBJ5.0CA Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3095 |
|
$0.2390 / $0.5100 | Buy Now |
DISTI #
45W3852
|
Newark | Transient Voltage Suppressor, Tvs, Smbj Series, Bidirectional, 5 V, Do-214Aa, 2, 6.4 V Rohs Compliant: Yes |Kyocera Avx SMBJ5.0CA Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1090 / $0.1770 | Buy Now |
DISTI #
478-7071-1-ND
|
DigiKey | TVS DIODE 5VWM 9.2VC SMB Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4176 In Stock |
|
$0.1081 / $0.5000 | Buy Now |
DISTI #
SMBJ5.0CA
|
Avnet Americas | Diode TVS Single Bi-Dir 5V 600W 2-Pin SMBJ - Tape and Reel (Alt: SMBJ5.0CA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.1523 | Buy Now |
DISTI #
581-SMBJ5.0CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 5V 600W BiDirectional RoHS: Compliant | 16161 |
|
$0.1060 / $0.4900 | Buy Now |
|
Bristol Electronics | 850 |
|
RFQ | ||
DISTI #
SMBJ5.0CA
|
TTI | ESD Suppressors / TVS Diodes 5V 600W BiDirectional RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0920 / $0.1010 | Buy Now |
DISTI #
SMBJ5.0CA
|
Avnet Americas | Diode TVS Single Bi-Dir 5V 600W 2-Pin SMBJ - Tape and Reel (Alt: SMBJ5.0CA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.1523 | Buy Now |
DISTI #
SMBJ5.0CA
|
Avnet Americas | Diode TVS Single Bi-Dir 5V 600W 2-Pin SMBJ - Tape and Reel (Alt: SMBJ5.0CA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.1523 | Buy Now |
DISTI #
SMBJ5.0CA
|
Avnet Abacus | Diode TVS Single Bi-Dir 5V 600W 2-Pin SMBJ (Alt: SMBJ5.0CA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 3 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for SMBJ5.0CA
SMBJ5.0CA CAD Models
SMBJ5.0CA Part Data Attributes
|
SMBJ5.0CA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SMBJ5.0CA
Kyocera AVX Components
Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE, SMBJ, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | DO-214AA | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 25 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 7 V | |
Breakdown Voltage-Min | 6.4 V | |
Breakdown Voltage-Nom | 6.7 V | |
Clamping Voltage-Max | 9.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMBJ5.0CA
This table gives cross-reference parts and alternative options found for SMBJ5.0CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ5.0CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ5.0CD-M3/H | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN | Vishay Intertechnologies | SMBJ5.0CA vs SMBJ5.0CD-M3/H |
MASMBJ5.0CA | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | SMBJ5.0CA vs MASMBJ5.0CA |
SMBJ5.0CAHR4 | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMBJ5.0CA vs SMBJ5.0CAHR4 |
MASMBJ5.0CAE3 | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | SMBJ5.0CA vs MASMBJ5.0CAE3 |
SMBJ5.0CA | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Pulse Electronics Corporation | SMBJ5.0CA vs SMBJ5.0CA |
MASMBJ5.0CA/TR | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | SMBJ5.0CA vs MASMBJ5.0CA/TR |
SMBJ5.0CA | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN | Micro Commercial Components | SMBJ5.0CA vs SMBJ5.0CA |
SMBJ5.0CA | Trans Voltage Suppressor Diode, 600W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, | Alpha & Omega Semiconductor | SMBJ5.0CA vs SMBJ5.0CA |
SMBJ5.0CA | Trans Voltage Suppressor Diode, | JGD Semiconductors Co Ltd | SMBJ5.0CA vs SMBJ5.0CA |
SMBJ5.0CAHE3TRTB | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | SMBJ5.0CA vs SMBJ5.0CAHE3TRTB |