Part Details for SMBJ5.0A by Kyocera AVX Components
Overview of SMBJ5.0A by Kyocera AVX Components
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ5.0A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH8605
|
Newark | Tvs Diode, 600W, 5V, Unidir, Do-214Aa, Product Range:Transil Smbj Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:5V, Clamping Voltage Vc Max:9.2V, Diode Case Style:Do-214Aa, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Kyocera Avx SMBJ5.0A Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2115 |
|
$0.2180 / $0.4680 | Buy Now |
DISTI #
45W3851
|
Newark | Transient Voltage Suppressor, Tvs, Smbj Series, Unidirectional, 5 V, Do-214Aa, 2, 6.4 V Rohs Compliant: Yes |Kyocera Avx SMBJ5.0A Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0980 / $0.1600 | Buy Now |
DISTI #
478-7070-1-ND
|
DigiKey | TVS DIODE 5VWM 9.2VC SMB Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15017 In Stock |
|
$0.0979 / $0.4500 | Buy Now |
DISTI #
SMBJ5.0A
|
Avnet Americas | TVS Diode, Unidirectional, 5 V, 9.2 V, DO-214AA (SMB), 2 Pins - Tape and Reel (Alt: SMBJ5.0A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.1378 | Buy Now |
DISTI #
581-SMBJ5.0A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 5V 600W UniDirectional RoHS: Compliant | 12382 |
|
$0.0950 / $0.4500 | Buy Now |
|
Future Electronics | ESD Suppressors / TVS Diodes 5volts 600watts UniDirectional RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0932 / $0.1050 | Buy Now |
|
Quest Components | Transient Suppressor Diode, Single, Uni-Directional, 5 Volt, DO-214AA / SMB | 1945 |
|
$0.1350 / $0.2250 | Buy Now |
|
Quest Components | Transient Suppressor Diode, Single, Uni-Directional, 5 Volt, DO-214AA / SMB | 4800 |
|
$0.0683 / $0.4550 | Buy Now |
DISTI #
SMBJ5.0A
|
TTI | ESD Suppressors / TVS Diodes 5V 600W UniDirectional RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0940 / $0.1160 | Buy Now |
DISTI #
SMBJ5.0A
|
Avnet Americas | TVS Diode, Unidirectional, 5 V, 9.2 V, DO-214AA (SMB), 2 Pins - Tape and Reel (Alt: SMBJ5.0A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.1378 | Buy Now |
Part Details for SMBJ5.0A
SMBJ5.0A CAD Models
SMBJ5.0A Part Data Attributes:
|
SMBJ5.0A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SMBJ5.0A
Kyocera AVX Components
Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE, SMBJ, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | DO-214AA | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 25 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 7 V | |
Breakdown Voltage-Min | 6.4 V | |
Breakdown Voltage-Nom | 6.7 V | |
Clamping Voltage-Max | 9.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMBJ5.0A
This table gives cross-reference parts and alternative options found for SMBJ5.0A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ5.0A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSMBJ5.0AE3 | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | SMBJ5.0A vs MSMBJ5.0AE3 |
SMBJ5.0A-TR | 600 W, 5 V TVS in SMB | STMicroelectronics | SMBJ5.0A vs SMBJ5.0A-TR |
SMBJ5.0A-M3/52 | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | SMBJ5.0A vs SMBJ5.0A-M3/52 |
MASMBJ5.0A | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | SMBJ5.0A vs MASMBJ5.0A |
SMBJ5.0A | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Bourns Inc | SMBJ5.0A vs SMBJ5.0A |
MASMBJ5.0AE3 | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | SMBJ5.0A vs MASMBJ5.0AE3 |
SMBJ5.0A-E3/52 | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | SMBJ5.0A vs SMBJ5.0A-E3/52 |
SMBJ5.0A | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMBJ5.0A vs SMBJ5.0A |
SMBJ5.0A | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMBJ5.0A vs SMBJ5.0A |
SMBJ5.0A-E3/5B | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | SMBJ5.0A vs SMBJ5.0A-E3/5B |