SMBJ5.0A vs SMBJ5.0A-M3/52 feature comparison

SMBJ5.0A Kyocera AVX Components

Buy Now Datasheet

SMBJ5.0A-M3/52 Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KYOCERA AVX COMPONENTS CORP VISHAY INTERTECHNOLOGY INC
Part Package Code DO-214AA
Pin Count 2
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Factory Lead Time 25 Weeks 8 Weeks
Additional Feature HIGH RELIABILITY EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED
Breakdown Voltage-Max 7 V 7.07 V
Breakdown Voltage-Min 6.4 V 6.4 V
Breakdown Voltage-Nom 6.7 V 6.74 V
Clamping Voltage-Max 9.2 V 9.2 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Rep Pk Reverse Voltage-Max 5 V 5 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 1
Package Description SMB, 2 PIN
Samacsys Manufacturer Vishay
Forward Voltage-Max (VF) 3.5 V
JESD-609 Code e3
Peak Reflow Temperature (Cel) 260
Reference Standard UL RECOGNIZED
Reverse Current-Max 800 µA
Reverse Test Voltage 5 V
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 30

Compare SMBJ5.0A with alternatives

Compare SMBJ5.0A-M3/52 with alternatives