-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ0566
|
Newark | Tvs Diode, Unidir, 24V, Do-214Aa-2 Rohs Compliant: Yes |Vishay SMBJ24A-E3/5B Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6365 |
|
$0.2600 / $0.5160 | Buy Now |
DISTI #
77K4628
|
Newark | Transient Suppressor Diode, single, unidirectional,24V V(Rwm),do-214Aa/Smb Rohs Compliant: Yes |Vishay SMBJ24A-E3/5B Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1250 / $0.2040 | Buy Now |
DISTI #
SMBJ24A-E3/5B
|
Avnet Americas | Diode TVS Single Uni-Dir 24V 600W 2-Pin SMB T/R - Tape and Reel (Alt: SMBJ24A-E3/5B) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0710 / $0.1050 | Buy Now |
DISTI #
625-SMBJ24A-E3/5B
|
Mouser Electronics | ESD Suppressors / TVS Diodes 24V 1000W UniDir TransZorb 5% Tol RoHS: Compliant | 1423 |
|
$0.0720 / $0.4700 | Buy Now |
DISTI #
79374519
|
Verical | Diode TVS Single Uni-Dir 24V 600W 2-Pin SMB T/R Min Qty: 3200 Package Multiple: 3200 Date Code: 2416 | Americas - 3200 |
|
$0.0663 / $0.0959 | Buy Now |
DISTI #
SMBJ24A-E3/5B
|
TTI | ESD Suppressors / TVS Diodes 24V 1000W UniDir TransZorb 5% Tol pbFree: Pb-Free Min Qty: 3200 Package Multiple: 3200 Container: Reel | Americas - 0 |
|
$0.0870 / $0.0880 | Buy Now |
DISTI #
SMBJ24A-E3/5B
|
Avnet Americas | Diode TVS Single Uni-Dir 24V 600W 2-Pin SMB T/R - Tape and Reel (Alt: SMBJ24A-E3/5B) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0710 / $0.1050 | Buy Now |
DISTI #
SMBJ24A-E3/5B
|
EBV Elektronik | Diode TVS Single Uni-Dir 24V 600W 2-Pin SMB T/R (Alt: SMBJ24A-E3/5B) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 1 Weeks, 2 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3774638RL
|
element14 Asia-Pacific | TVS DIODE, UNIDIR, 24V, DO-214AA-2 RoHS: Compliant Min Qty: 100 Container: Reel | 6365 |
|
$0.1469 / $0.1823 | Buy Now |
DISTI #
3774638
|
element14 Asia-Pacific | TVS DIODE, UNIDIR, 24V, DO-214AA-2 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 6365 |
|
$0.1469 / $0.5063 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMBJ24A-E3/5B
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMBJ24A-E3/5B
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 600W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED | |
Breakdown Voltage-Max | 29.5 V | |
Breakdown Voltage-Min | 26.7 V | |
Breakdown Voltage-Nom | 28.1 V | |
Clamping Voltage-Max | 38.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 24 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMBJ24A-E3/5B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ24A-E3/5B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ24 | Trans Voltage Suppressor Diode, 600W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMBJ24A-E3/5B vs SMBJ24 |
SMBJ24A-M3/52 | Trans Voltage Suppressor Diode, 600W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | SMBJ24A-E3/5B vs SMBJ24A-M3/52 |
SMBJ24A-13 | Trans Voltage Suppressor Diode, 600W, 24V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Diodes Incorporated | SMBJ24A-E3/5B vs SMBJ24A-13 |
SMBJ24A-Q | Trans Voltage Suppressor Diode, | Bourns Inc | SMBJ24A-E3/5B vs SMBJ24A-Q |
SMBJ24A-TR | 600 W, 24 V TVS in SMB | STMicroelectronics | SMBJ24A-E3/5B vs SMBJ24A-TR |
SMBJ24AHM4 | Trans Voltage Suppressor Diode, 600W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMBJ24A-E3/5B vs SMBJ24AHM4 |
SMBJ24A-13-F | Trans Voltage Suppressor Diode, 600W, 24V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN | Diodes Incorporated | SMBJ24A-E3/5B vs SMBJ24A-13-F |
SMBJ24A-M3/5B | Trans Voltage Suppressor Diode, 600W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | SMBJ24A-E3/5B vs SMBJ24A-M3/5B |
SMBJ24A | Trans Voltage Suppressor Diode, 600W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Bourns Inc | SMBJ24A-E3/5B vs SMBJ24A |
SMBJ24AHR5G | Trans Voltage Suppressor Diode, 600W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | SMBJ24A-E3/5B vs SMBJ24AHR5G |