Part Details for SMBJ24A-13 by Diodes Incorporated
Overview of SMBJ24A-13 by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ24A-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMBJ24A-13
|
Avnet Americas | Diode TVS Single Uni-Dir 24V 600W 2-Pin SMB T/R - Tape and Reel (Alt: SMBJ24A-13) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | Diode TVS Single Uni-Dir 24V 600W 2-Pin SMB T/R |
2600 In Stock |
|
$0.8320 / $2.8500 | Buy Now |
|
Bristol Electronics | 4272 |
|
RFQ | ||
|
Quest Components | 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE | 1040 |
|
$0.2940 / $0.9800 | Buy Now |
|
Quest Components | 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE | 1552 |
|
$0.6626 / $1.8930 | Buy Now |
|
Quest Components | 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE | 4800 |
|
$0.1400 / $0.7000 | Buy Now |
Part Details for SMBJ24A-13
SMBJ24A-13 CAD Models
SMBJ24A-13 Part Data Attributes:
|
SMBJ24A-13
Diodes Incorporated
Buy Now
|
Compare Parts:
SMBJ24A-13
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |