Datasheets
SMBJ15CAE3/TR13 by:

Trans Voltage Suppressor Diode, 600W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA

Part Details for SMBJ15CAE3/TR13 by Microchip Technology Inc

Overview of SMBJ15CAE3/TR13 by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for SMBJ15CAE3/TR13

Part # Distributor Description Stock Price Buy
DISTI # 33AJ9311
Newark Tvs 600W, Stand-Off Voltage = 15V, +/- 5%, Bi-Dir Smbj (Do-214Aa) Rohs Compliant: Yes |Microchip SMBJ15CAE3/TR13 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $0.2500
$0.2500 Buy Now
DISTI # SMBJ15CAE3/TR13-ND
DigiKey TVS DIODE 15VWM 24.4VC SMBJ Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $0.2625
$0.2625 Buy Now
DISTI # SMBJ15CAE3/TR13
Avnet Americas Diode TVS Single Bi-Dir 15V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMBJ15CAE3/TR13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel 0
  • 1 $0.2700
  • 100 $0.2600
  • 500 $0.2500
$0.2500 / $0.2700 Buy Now
DISTI # 494-SMBJ15CAE3/TR13
Mouser Electronics ESD Suppressors / TVS Diodes Uni-Directional TVS _ SMBJ (DO-214AA) RoHS: Compliant 343
  • 1 $0.2700
  • 100 $0.2630
$0.2630 / $0.2700 Buy Now
DISTI # SMBJ15CAE3/TR13
Microchip Technology Inc Uni-Directional TVS _ SMBJ (DO-214AA), Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $0.2700
  • 100 $0.2600
  • 500 $0.2500
  • 1,000 $0.2400
$0.2400 / $0.2700 Buy Now
Future Electronics ESD Suppressors / TVS Diodes TVS RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel 0
Reel
  • 3,000 $0.2850
  • 6,000 $0.2800
  • 9,000 $0.2750
  • 12,000 $0.2700
  • 15,000 $0.2650
$0.2650 / $0.2850 Buy Now
Onlinecomponents.com   0
  • 50 $0.3186
  • 500 $0.2916
  • 1,000 $0.2872
  • 3,000 $0.2759
  • 6,000 $0.2686
  • 9,000 $0.2646
  • 12,000 $0.2606
  • 27,000 $0.2567
$0.2567 / $0.3186 Buy Now
DISTI # SMBJ15CAE3/TR13
Avnet Americas Diode TVS Single Bi-Dir 15V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMBJ15CAE3/TR13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel 0
  • 1 $0.2700
  • 100 $0.2600
  • 500 $0.2500
$0.2500 / $0.2700 Buy Now
NAC TVS RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 0
  • 1 $0.3200
  • 100 $0.2900
  • 500 $0.2700
  • 1,000 $0.2600
$0.2600 / $0.3200 Buy Now
DISTI # SMBJ15CAE3/TR13
Avnet Silica Diode TVS Single Bi-Dir 15V 600W 2-Pin DO-214AA T/R (Alt: SMBJ15CAE3/TR13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 3 Weeks, 1 Days Silica - 0
Buy Now
DISTI # SMBJ15CAE3/TR13
EBV Elektronik Diode TVS Single Bi-Dir 15V 600W 2-Pin DO-214AA T/R (Alt: SMBJ15CAE3/TR13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 3 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics   0
  • 50 $0.3186
  • 500 $0.2916
  • 1,000 $0.2872
  • 3,000 $0.2759
  • 6,000 $0.2686
  • 9,000 $0.2646
  • 12,000 $0.2606
  • 27,000 $0.2567
$0.2567 / $0.3186 Buy Now
Win Source Electronics   3640
  • 535 $0.0940
  • 1,300 $0.0770
  • 2,000 $0.0750
  • 2,780 $0.0720
  • 3,575 $0.0700
  • 4,765 $0.0630
$0.0630 / $0.0940 Buy Now

Part Details for SMBJ15CAE3/TR13

SMBJ15CAE3/TR13 CAD Models

SMBJ15CAE3/TR13 Part Data Attributes:

SMBJ15CAE3/TR13 Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
SMBJ15CAE3/TR13 Microchip Technology Inc Trans Voltage Suppressor Diode, 600W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description SMBJ, 2 PIN
Reach Compliance Code not_compliant
Factory Lead Time 20 Weeks
Samacsys Manufacturer Microchip
Additional Feature TR, 7 INCH: 750
Breakdown Voltage-Max 18.5 V
Breakdown Voltage-Min 16.7 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity BIDIRECTIONAL
Power Dissipation-Max 1.38 W
Reference Standard IEC-61000-4-2, 4-4, 4-5
Rep Pk Reverse Voltage-Max 15 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 10

Alternate Parts for SMBJ15CAE3/TR13

This table gives cross-reference parts and alternative options found for SMBJ15CAE3/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ15CAE3/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SMBJ15CA Trans Voltage Suppressor Diode, 600W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Bourns Inc SMBJ15CAE3/TR13 vs SMBJ15CA
MASMBJ15CAE3 Trans Voltage Suppressor Diode, 600W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA Microchip Technology Inc SMBJ15CAE3/TR13 vs MASMBJ15CAE3
SMBJ15CA-13-F Trans Voltage Suppressor Diode, 600W, 15V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN Diodes Incorporated SMBJ15CAE3/TR13 vs SMBJ15CA-13-F
SMBJ15CA Trans Voltage Suppressor Diode, 600W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN Taiwan Semiconductor SMBJ15CAE3/TR13 vs SMBJ15CA
SMBJ15C Trans Voltage Suppressor Diode, 600W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN Taiwan Semiconductor SMBJ15CAE3/TR13 vs SMBJ15C
MASMBJ15CA Trans Voltage Suppressor Diode, 600W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA Microchip Technology Inc SMBJ15CAE3/TR13 vs MASMBJ15CA
SMBJ15CA-TR 600 W, 15 V TVS in SMB STMicroelectronics SMBJ15CAE3/TR13 vs SMBJ15CA-TR
MSMBJ15CAE3 Trans Voltage Suppressor Diode, 600W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA Microchip Technology Inc SMBJ15CAE3/TR13 vs MSMBJ15CAE3
SMBJ15CA Trans Voltage Suppressor Diode, YAGEO Corporation SMBJ15CAE3/TR13 vs SMBJ15CA
Part Number Description Manufacturer Compare
SMBJ15CA-TR 600 W, 15 V TVS in SMB STMicroelectronics SMBJ15CAE3/TR13 vs SMBJ15CA-TR
MSMBJ15CAE3 Trans Voltage Suppressor Diode, 600W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA Microchip Technology Inc SMBJ15CAE3/TR13 vs MSMBJ15CAE3
MASMBJ15CAE3 Trans Voltage Suppressor Diode, 600W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA Microchip Technology Inc SMBJ15CAE3/TR13 vs MASMBJ15CAE3
MASMBJ15CA Trans Voltage Suppressor Diode, 600W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA Microchip Technology Inc SMBJ15CAE3/TR13 vs MASMBJ15CA
SMBJ15CA Trans Voltage Suppressor Diode, 600W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Bourns Inc SMBJ15CAE3/TR13 vs SMBJ15CA
SMBJ15CA Trans Voltage Suppressor Diode, YAGEO Corporation SMBJ15CAE3/TR13 vs SMBJ15CA
SMBJ15CA Trans Voltage Suppressor Diode, 600W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN Taiwan Semiconductor SMBJ15CAE3/TR13 vs SMBJ15CA
SMBJ15CA-13-F Trans Voltage Suppressor Diode, 600W, 15V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN Diodes Incorporated SMBJ15CAE3/TR13 vs SMBJ15CA-13-F
SMBJ15C Trans Voltage Suppressor Diode, 600W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN Taiwan Semiconductor SMBJ15CAE3/TR13 vs SMBJ15C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMBJ15CAE3/TR13 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMBJ15CAE3/TR13 by Microchip Technology Inc

  • Please alert me when SMBJ15CAE3/TR13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SMBJ15CAE3/TR13 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMBJ15CAE3/TR13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SMBJ15CAE3/TR13 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMBJ15CAE3/TR13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMBJ15CAE3/TR13 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: