Part Details for MSMBJ15CAE3 by Microchip Technology Inc
Overview of MSMBJ15CAE3 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSMBJ15CAE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ4527
|
Newark | Tvs 15V 5% 600W Bi Smbj (Do-214Aa) Rohs Compliant: Yes |Microchip MSMBJ15CAE3 Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2500 | Buy Now |
DISTI #
1086-8038-ND
|
DigiKey | TVS DIODE 15VWM 24.4VC SMBJ Min Qty: 700 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2800 | Buy Now |
DISTI #
MSMBJ15CAE3
|
Avnet Americas | Diode TVS Single Bi-Dir 15V 600W 2-Pin DO-214AA - Bulk (Alt: MSMBJ15CAE3) RoHS: Compliant Min Qty: 700 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2500 / $1.3900 | Buy Now |
DISTI #
494-MSMBJ15CAE3
|
Mouser Electronics | ESD Suppressors / TVS Diodes Bi-Directional TVS _ SMBJ (DO-214AA) RoHS: Compliant | 100 |
|
$1.2800 / $1.3900 | Buy Now |
DISTI #
MSMBJ15CAE3
|
Microchip Technology Inc | Bi-Directional TVS _ SMBJ (DO-214AA), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
410 Alternates Available |
|
$1.1700 / $1.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 1 | 0 |
|
$1.3000 | Buy Now |
|
Onlinecomponents.com | 410 Factory Stock |
|
$1.3700 / $2.0000 | Buy Now | |
DISTI #
MSMBJ15CAE3
|
Avnet Americas | Diode TVS Single Bi-Dir 15V 600W 2-Pin DO-214AA - Bulk (Alt: MSMBJ15CAE3) RoHS: Compliant Min Qty: 700 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2500 / $1.3900 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 250 Package Multiple: 1 | 0 |
|
$1.2500 / $1.5400 | Buy Now |
|
Master Electronics | 410 Factory Stock |
|
$1.3700 / $2.0000 | Buy Now |
Part Details for MSMBJ15CAE3
MSMBJ15CAE3 CAD Models
MSMBJ15CAE3 Part Data Attributes:
|
MSMBJ15CAE3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSMBJ15CAE3
Microchip Technology Inc
Trans Voltage Suppressor Diode, 600W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 18.5 V | |
Breakdown Voltage-Min | 16.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.38 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for MSMBJ15CAE3
This table gives cross-reference parts and alternative options found for MSMBJ15CAE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSMBJ15CAE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MASMBJ15CAE3 | Trans Voltage Suppressor Diode, 600W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | MSMBJ15CAE3 vs MASMBJ15CAE3 |
SMBJ15C | Trans Voltage Suppressor Diode, 15V V(RWM), Bidirectional, | Pulse Electronics Corporation | MSMBJ15CAE3 vs SMBJ15C |
SMBJ15CA-7 | Trans Voltage Suppressor Diode, 600W, 15V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, SMB, 2 PIN | Diodes Incorporated | MSMBJ15CAE3 vs SMBJ15CA-7 |
SMBJ15CA | Trans Voltage Suppressor Diode, | YAGEO Corporation | MSMBJ15CAE3 vs SMBJ15CA |
SMBJ15C | Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | Rectron Semiconductor | MSMBJ15CAE3 vs SMBJ15C |
MXSMBJ15CAE3 | Trans Voltage Suppressor Diode, 600W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | MSMBJ15CAE3 vs MXSMBJ15CAE3 |
SMBJ15C | Trans Voltage Suppressor Diode, 600W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | ProTek Devices | MSMBJ15CAE3 vs SMBJ15C |
SMBJ15CA | Trans Voltage Suppressor Diode, 600W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | DC Components Co Ltd | MSMBJ15CAE3 vs SMBJ15CA |
SMBJ15CA | Trans Voltage Suppressor Diode, 600W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Bourns Inc | MSMBJ15CAE3 vs SMBJ15CA |
SMBJ15CA | TRANSIL | STMicroelectronics | MSMBJ15CAE3 vs SMBJ15CA |