Part Details for SMBJ11CA-E3/52 by Vishay Intertechnologies
Overview of SMBJ11CA-E3/52 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ11CA-E3/52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ0547
|
Newark | Tvs Diode, Bidir, 11V, Do-214Aa-2 Rohs Compliant: Yes |Vishay SMBJ11CA-E3/52 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1995 |
|
$0.2270 / $0.4460 | Buy Now |
DISTI #
38AH2436
|
Newark | 600W,11V 5%,bidir,smb Tvs Rohs Compliant: Yes |Vishay SMBJ11CA-E3/52 Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 42000 |
|
$0.1830 / $0.2440 | Buy Now |
DISTI #
SMBJ11CA-E3/52
|
Avnet Americas | Diode TVS Single Bi-Dir 11V 600W 2-Pin SMB T/R - Tape and Reel (Alt: SMBJ11CA-E3/52) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 42000 |
|
$0.1639 | Buy Now |
DISTI #
625-SMBJ11CA-E3
|
Mouser Electronics | ESD Suppressors / TVS Diodes 11V 800W Bidir TransZorb 5% Tol RoHS: Compliant | 6138 |
|
$0.0860 / $0.4100 | Buy Now |
|
Future Electronics | 600 W 11 V Bi Directional Surface Mount Transient Voltage Suppressor Diode RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Reel | 28500Reel |
|
$0.0775 / $0.0919 | Buy Now |
|
Future Electronics | 600 W 11 V Bi Directional Surface Mount Transient Voltage Suppressor Diode RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Reel | 6000Reel |
|
$0.0775 / $0.0919 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 600W, 11V V(RWM), BIDIRECTIONAL, 1 ELEMENT, SILICON, DO-214AA | 10200 |
|
$0.1041 / $0.5950 | Buy Now |
DISTI #
SMBJ11CA-E3/52
|
TTI | ESD Suppressors / TVS Diodes 11V 800W Bidir TransZorb 5% Tol pbFree: Pb-Free Min Qty: 750 Package Multiple: 750 Container: Reel |
Americas - 180750 In Stock |
|
$0.0790 / $0.0950 | Buy Now |
DISTI #
SMBJ11CA-E3/52
|
Avnet Americas | Diode TVS Single Bi-Dir 11V 600W 2-Pin SMB T/R - Tape and Reel (Alt: SMBJ11CA-E3/52) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 42000 |
|
$0.1639 | Buy Now |
DISTI #
SMBJ11CA-E3/52
|
Avnet Americas | Diode TVS Single Bi-Dir 11V 600W 2-Pin SMB T/R - Tape and Reel (Alt: SMBJ11CA-E3/52) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 42000 |
|
$0.1639 | Buy Now |
Part Details for SMBJ11CA-E3/52
SMBJ11CA-E3/52 CAD Models
SMBJ11CA-E3/52 Part Data Attributes
|
SMBJ11CA-E3/52
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMBJ11CA-E3/52
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED | |
Breakdown Voltage-Max | 13.5 V | |
Breakdown Voltage-Min | 12.2 V | |
Breakdown Voltage-Nom | 12.85 V | |
Clamping Voltage-Max | 18.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 11 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 11 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMBJ11CA-E3/52
This table gives cross-reference parts and alternative options found for SMBJ11CA-E3/52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ11CA-E3/52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ11CA-E3/5B | Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | SMBJ11CA-E3/52 vs SMBJ11CA-E3/5B |
MASMBJ11CA | Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | SMBJ11CA-E3/52 vs MASMBJ11CA |
MSMBJ11CA/TR | Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | SMBJ11CA-E3/52 vs MSMBJ11CA/TR |
SMBJ11CA | Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Pulse Electronics Corporation | SMBJ11CA-E3/52 vs SMBJ11CA |
SMBJ11CA | Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | World Products Inc | SMBJ11CA-E3/52 vs SMBJ11CA |
SMBJ11CA | Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Jiangsu JieJie Microelectronics Co Ltd | SMBJ11CA-E3/52 vs SMBJ11CA |
SMBJ11CA | Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | Rectron Semiconductor | SMBJ11CA-E3/52 vs SMBJ11CA |
SMBJ11CA | Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN | Diodes Incorporated | SMBJ11CA-E3/52 vs SMBJ11CA |
SMBJ11CA | Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMBJ11CA-E3/52 vs SMBJ11CA |
SMBJ11CA | Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN | Secos Corporation | SMBJ11CA-E3/52 vs SMBJ11CA |