Part Details for MSMBJ11CA/TR by Microchip Technology Inc
Overview of MSMBJ11CA/TR by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSMBJ11CA/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ4488
|
Newark | Tvs 11V 5% 600W Bi Smbj (Do-214Aa) Rohs Compliant: Yes |Microchip MSMBJ11CA/TR Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1400 | Buy Now |
DISTI #
MSMBJ11CA/TRMS-ND
|
DigiKey | TVS DIODE 11VWM 18.2VC SMBJ Min Qty: 700 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2100 | Buy Now |
DISTI #
494-MSMBJ11CA/TR
|
Mouser Electronics | ESD Suppressors / TVS Diodes Bi-Directional TVS _ SMBJ (DO-214AA) RoHS: Not Compliant | 0 |
|
$1.2100 | Order Now |
DISTI #
MSMBJ11CA/TR
|
Microchip Technology Inc | Bi-Directional TVS _ SMBJ (DO-214AA), Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.0900 / $1.2800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.2600 / $1.8400 | Buy Now | |
|
NAC | TVS RoHS: Compliant Min Qty: 271 Package Multiple: 1 | 0 |
|
$1.1500 / $1.4200 | Buy Now |
|
Master Electronics | 0 |
|
$1.2600 / $1.8400 | Buy Now |
Part Details for MSMBJ11CA/TR
MSMBJ11CA/TR CAD Models
MSMBJ11CA/TR Part Data Attributes:
|
MSMBJ11CA/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSMBJ11CA/TR
Microchip Technology Inc
Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, SMBJ, 2 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 13.5 V | |
Breakdown Voltage-Min | 12.2 V | |
Breakdown Voltage-Nom | 12.85 V | |
Clamping Voltage-Max | 18.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.38 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 11 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Position | DUAL |
Alternate Parts for MSMBJ11CA/TR
This table gives cross-reference parts and alternative options found for MSMBJ11CA/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSMBJ11CA/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ11CA | Trans Voltage Suppressor Diode, 11V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, | General Instrument Corp | MSMBJ11CA/TR vs SMBJ11CA |
SMBJ11CA-M3/5B | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | Vishay Semiconductors | MSMBJ11CA/TR vs SMBJ11CA-M3/5B |
SMBJ11CA | Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Bourns Inc | MSMBJ11CA/TR vs SMBJ11CA |
SMBJ11CA-E3/5B | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN, Transient Suppressor | Vishay Semiconductors | MSMBJ11CA/TR vs SMBJ11CA-E3/5B |
SMBJ11CA | Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN | Secos Corporation | MSMBJ11CA/TR vs SMBJ11CA |
SMBJ11CA-M3/52 | Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | MSMBJ11CA/TR vs SMBJ11CA-M3/52 |
SMBJ11CA | Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | Rectron Semiconductor | MSMBJ11CA/TR vs SMBJ11CA |
SMBJ11CA | Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, SMB, 2 PIN | Lite-On Semiconductor Corporation | MSMBJ11CA/TR vs SMBJ11CA |
SMBJ11CA | Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Jiangsu JieJie Microelectronics Co Ltd | MSMBJ11CA/TR vs SMBJ11CA |
SMBJ11CA | Trans Voltage Suppressor Diode, | YAGEO Corporation | MSMBJ11CA/TR vs SMBJ11CA |