Part Details for SM8S36A-E3/2D by Vishay Intertechnologies
Overview of SM8S36A-E3/2D by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM8S36A-E3/2D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77K7796
|
Newark | Tvs Diode, 6600W, 36V, Do-218Ab, Full Reel, Product Range:Sm8S Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:36V, Clamping Voltage Max:58.1V, Diode Case Style:Do-218Ab, No. Of Pins:2Pins, Minimum Breakdown Voltage:40Vrohs Compliant: Yes |Vishay SM8S36A-E3/2D Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Chip1Cloud | TVS DIODE 36VWM 58.1VC DO218AB | 6500 |
|
RFQ |
Part Details for SM8S36A-E3/2D
SM8S36A-E3/2D CAD Models
SM8S36A-E3/2D Part Data Attributes:
|
SM8S36A-E3/2D
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SM8S36A-E3/2D
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 5200W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-218AB, PLASTIC PACKAGE-1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | DO-218 | |
Package Description | PLASTIC PACKAGE-1 | |
Pin Count | 1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Breakdown Voltage-Max | 44.2 V | |
Breakdown Voltage-Min | 40 V | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-218AB | |
JESD-30 Code | R-PSSO-C1 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 5200 W | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 36 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | SINGLE |
Alternate Parts for SM8S36A-E3/2D
This table gives cross-reference parts and alternative options found for SM8S36A-E3/2D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM8S36A-E3/2D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM8S36AHE3_A/I | Trans Voltage Suppressor Diode, 5200W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-218AB, ROHS COMPLIANT, PLASTIC PACKAGE-1 | Vishay Intertechnologies | SM8S36A-E3/2D vs SM8S36AHE3_A/I |