-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Processor Specific Clock Generator, 710MHz, CMOS, QFN-24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-2552-ND
|
DigiKey | IC CLK GEN I2C BUS PROG 24QFN Min Qty: 1 Lead time: 8 Weeks Container: Tray |
1209 In Stock |
|
$17.4782 / $24.4400 | Buy Now |
DISTI #
634-SI5338A-B-GM
|
Mouser Electronics | Clock Generators & Support Products I2C control, 4-output, any frequency (< 710 MHz), any output, clock generator RoHS: Compliant | 11442 |
|
$17.8000 / $24.2800 | Buy Now |
DISTI #
E54:1762_07039243
|
Arrow Electronics | Clock Generator 5MHz to 710MHz-IN 710MHz-OUT 24-Pin QFN EP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2351 | Europe - 1921 |
|
$17.2500 / $22.6200 | Buy Now |
DISTI #
V36:1790_06538575
|
Arrow Electronics | Clock Generator 5MHz to 710MHz-IN 710MHz-OUT 24-Pin QFN EP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2301 | Americas - 570 |
|
$17.4000 / $24.1300 | Buy Now |
DISTI #
V99:2348_06538575
|
Arrow Electronics | Clock Generator 5MHz to 710MHz-IN 710MHz-OUT 24-Pin QFN EP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2301 | Americas - 12 |
|
$19.5400 / $21.3300 | Buy Now |
DISTI #
77263649
|
Verical | Clock Generator 5MHz to 710MHz-IN 710MHz-OUT 24-Pin QFN EP RoHS: Compliant Min Qty: 490 Package Multiple: 490 | Americas - 1960 |
|
$24.2500 | Buy Now |
DISTI #
78971617
|
Verical | Clock Generator 5MHz to 710MHz-IN 710MHz-OUT 24-Pin QFN EP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2351 | Americas - 1921 |
|
$17.2500 / $22.6200 | Buy Now |
DISTI #
68463674
|
Verical | Clock Generator 5MHz to 710MHz-IN 710MHz-OUT 24-Pin QFN EP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2301 | Americas - 570 |
|
$17.4000 / $24.1300 | Buy Now |
DISTI #
67390090
|
Verical | Clock Generator 5MHz to 710MHz-IN 710MHz-OUT 24-Pin QFN EP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2301 | Americas - 12 |
|
$19.5400 / $21.3300 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI5338A-B-GM
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI5338A-B-GM
Skyworks Solutions Inc
Processor Specific Clock Generator, 710MHz, CMOS, QFN-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | QFN-24 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
Additional Feature | ALSO OPERATES AT 2.5 V AND 3.3 V TYP | |
JESD-30 Code | S-XQCC-N24 | |
Length | 4 mm | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 710 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Primary Clock/Crystal Frequency-Nom | 30 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
This table gives cross-reference parts and alternative options found for SI5338A-B-GM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI5338A-B-GM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI5338A-B-GMR | Processor Specific Clock Generator, 710MHz, CMOS, QFN-24 | Skyworks Solutions Inc | SI5338A-B-GM vs SI5338A-B-GMR |
SI5338D-BXXXXX-GMR | Processor Specific Clock Generator, 710MHz, CMOS, QFN-24 | Silicon Laboratories Inc | SI5338A-B-GM vs SI5338D-BXXXXX-GMR |
SI5338D-B-GM | Processor Specific Clock Generator, 710MHz, CMOS, QFN-24 | Skyworks Solutions Inc | SI5338A-B-GM vs SI5338D-B-GM |
SI5338A-B09174-GMR | Processor Specific Clock Generator, 710MHz, CMOS, QFN-24 | Silicon Laboratories Inc | SI5338A-B-GM vs SI5338A-B09174-GMR |
5P50912NBGI | VFQFPN-8, Cut Tape | Integrated Device Technology Inc | SI5338A-B-GM vs 5P50912NBGI |
SI5338K-BXXXXX-GMR | Processor Specific Clock Generator, 710MHz, CMOS, QFN-24 | Silicon Laboratories Inc | SI5338A-B-GM vs SI5338K-BXXXXX-GMR |
SI5338A-BXXXXX-GMR | Processor Specific Clock Generator, 710MHz, CMOS, QFN-24 | Silicon Laboratories Inc | SI5338A-B-GM vs SI5338A-BXXXXX-GMR |
SI5338D-BXXXXX-GM | Processor Specific Clock Generator, 710MHz, CMOS, QFN-24 | Silicon Laboratories Inc | SI5338A-B-GM vs SI5338D-BXXXXX-GM |
SI5338K-BXXXXX-GM | Processor Specific Clock Generator, 710MHz, CMOS, QFN-24 | Silicon Laboratories Inc | SI5338A-B-GM vs SI5338K-BXXXXX-GM |
SI5338D-B-GMR | Processor Specific Clock Generator, 710MHz, CMOS, QFN-24 | Skyworks Solutions Inc | SI5338A-B-GM vs SI5338D-B-GMR |