Part Details for SGTL5000XNBA3 by NXP Semiconductors
Overview of SGTL5000XNBA3 by NXP Semiconductors
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SGTL5000XNBA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ6710
|
Newark | Audio Codec , Ultra Low-Power, 4 Mw For Dac-To-Hp, 98 Db Snr And -80 Db Thd+N, Qfn 32/ Tray Rohs Compliant: Yes |Nxp SGTL5000XNBA3 Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8100 / $2.9000 | Buy Now |
DISTI #
568-SGTL5000XNBA3-ND
|
DigiKey | IC AUDIO CODEC STEREO 32HVQFN Min Qty: 490 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.5423 | Buy Now |
DISTI #
SGTL5000XNBA3
|
Avnet Americas | - Trays (Alt: SGTL5000XNBA3) Min Qty: 1470 Package Multiple: 490 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
771-SGTL5000XNBA3
|
Mouser Electronics | Interface - CODECs Audio Codec , Ultra Low-Power, 4 mw for DAC-to-HP, 98 dB SNR and -80 dB THD+N, QFN 32 RoHS: Compliant | 1810 |
|
$2.9800 / $5.6500 | Buy Now |
|
Future Electronics | SGTL5000 Series 1.62 to 3.6 V Surface Mount Low Power Stereo Codec - QFN-32 RoHS: Compliant pbFree: Yes Min Qty: 1470 Package Multiple: 490 Container: Reel | 0Reel |
|
$2.9300 | Buy Now |
|
Future Electronics | SGTL5000 Series 1.62 to 3.6 V Surface Mount Low Power Stereo Codec - QFN-32 RoHS: Compliant pbFree: Yes Min Qty: 1470 Package Multiple: 490 Container: Tray | 0Tray |
|
$2.9300 / $3.0400 | Buy Now |
DISTI #
71294303
|
Verical | General Purpose Audio Codec 1ADC / 1DAC Ch 32-Pin HVQFN EP RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2230 | Americas - 880 |
|
$2.7771 / $4.9163 | Buy Now |
DISTI #
79931933
|
Verical | General Purpose Audio Codec 1ADC / 1DAC Ch 32-Pin HVQFN EP RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2228 | Americas - 8 |
|
$4.9375 | Buy Now |
DISTI #
SGTL5000XNBA3
|
Avnet Americas | - Trays (Alt: SGTL5000XNBA3) Min Qty: 1470 Package Multiple: 490 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
SGTL5000XNBA3
|
Avnet Silica | (Alt: SGTL5000XNBA3) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now |
Part Details for SGTL5000XNBA3
SGTL5000XNBA3 CAD Models
SGTL5000XNBA3 Part Data Attributes:
|
SGTL5000XNBA3
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SGTL5000XNBA3
NXP Semiconductors
PCM Codec, 1-Func, 2-Channel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QFN-32 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO OPERATE WITH 1.1V TO 2V DIGITAL SUPPLY | |
Analog Input-Max | 2.83 V | |
Filter | YES | |
Input Type | SINGLE-ENDED | |
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Linear Coding | NOT AVAILABLE | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | VOLTAGE | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | PCM CODEC | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm |
Alternate Parts for SGTL5000XNBA3
This table gives cross-reference parts and alternative options found for SGTL5000XNBA3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SGTL5000XNBA3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SGTL5000XNBA3R2 | PCM Codec, 1-Func, 2-Channel | NXP Semiconductors | SGTL5000XNBA3 vs SGTL5000XNBA3R2 |