-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCM Codec, 1-Func, 2-Channel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ6711
|
Newark | Audio Codec , Ultra Low-Power, 4 Mw For Dac-To-Hp, 98 Db Snr And -80 Db Thd+N, Qfn 32/ Reel Rohs Compliant: Yes |Nxp SGTL5000XNBA3R2 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.6000 / $3.1700 | Buy Now |
DISTI #
568-SGTL5000XNBA3R2CT-ND
|
DigiKey | IC AUDIO CODEC STEREO 32HVQFN Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8876 In Stock |
|
$2.7314 / $5.6500 | Buy Now |
DISTI #
SGTL5000XNBA3R2
|
Avnet Americas | Audio Codec, 1.62 V to 3.6 V, 32 Pins, QFN-EP - Tape and Reel (Alt: SGTL5000XNBA3R2) Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$2.6410 / $2.9157 | Buy Now |
DISTI #
771-SGTL5000XNBA3R2
|
Mouser Electronics | Interface - CODECs Audio Codec , Ultra Low-Power, 4 mw for DAC-to-HP, 98 dB SNR and -80 dB THD+N, QFN 32 RoHS: Compliant | 17733 |
|
$2.7300 / $5.6500 | Buy Now |
|
Future Electronics | NXP Semiconductors Audio Codex RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$2.6800 | Buy Now |
|
Bristol Electronics | 3980 |
|
RFQ | ||
|
Rochester Electronics | Audio Codex RoHS: Compliant Status: Active Min Qty: 1 | 19920 |
|
$2.8800 / $3.3900 | Buy Now |
DISTI #
SGTL5000XNBA3R2
|
Avnet Silica | Audio Codec, 1.62 V to 3.6 V, 32 Pins, QFN-EP (Alt: SGTL5000XNBA3R2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SGTL5000XNBA3R2
|
EBV Elektronik | Audio Codec, 1.62 V to 3.6 V, 32 Pins, QFN-EP (Alt: SGTL5000XNBA3R2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days | EBV - 5000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SGTL5000XNBA3R2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SGTL5000XNBA3R2
NXP Semiconductors
PCM Codec, 1-Func, 2-Channel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QFN-32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | NXP | |
Filter | YES | |
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | VOLTAGE | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Telecom IC Type | PROGRAMMABLE CODEC | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for SGTL5000XNBA3R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SGTL5000XNBA3R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SGTL5000XNBA3 | PCM Codec, 1-Func, 2-Channel | NXP Semiconductors | SGTL5000XNBA3R2 vs SGTL5000XNBA3 |