-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCM CODEC, QCC32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70W0593
|
Newark | Audio Codec, Headphone, Stereo, 1, 1, -40 C, 85 C, 96 Ksps Rohs Compliant: Yes |Nxp SGTL5000XNAA3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | QFN-32-EP(5x5) Audio Interface ICs ROHS | 2402 |
|
$2.4712 / $4.0489 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3030 |
|
$4.0000 / $6.1500 | Buy Now |
DISTI #
2308049
|
element14 Asia-Pacific | CODEC, STEREO, HEADPHONE AMP, 32QFN RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.1454 / $6.1652 | Buy Now |
DISTI #
2308049
|
Farnell | CODEC, STEREO, HEADPHONE AMP, 32QFN RoHS: Compliant Min Qty: 1 Lead time: 39 Weeks, 0 Days Container: Each | 0 |
|
$4.2958 / $5.1600 | Buy Now |
|
LCSC | QFN-32-EP(5x5) Audio Interface ICs ROHS | 2402 |
|
$2.5216 / $4.1315 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SGTL5000XNAA3
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SGTL5000XNAA3
NXP Semiconductors
PCM CODEC, QCC32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO OPERATE WITH 1.1V TO 2V DIGITAL SUPPLY | |
Analog Input-Max | 2.83 V | |
Filter | YES | |
Input Type | SINGLE-ENDED | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linear Coding | NOT AVAILABLE | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | VOLTAGE | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | PCM CODEC | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for SGTL5000XNAA3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SGTL5000XNAA3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SGTL5000XNAA3R2 | Audio Codec , Ultra Low-Power, 4 mw for DAC-to-HP, 98 dB SNR and -80 dB THD+N, QFN 32, Reel | Freescale Semiconductor | SGTL5000XNAA3 vs SGTL5000XNAA3R2 |
SGTL5000XNAA3 | Audio Codec , Ultra Low-Power, 4 mw for DAC-to-HP, 98 dB SNR and -80 dB THD+N, QFN 32, Tray | Freescale Semiconductor | SGTL5000XNAA3 vs SGTL5000XNAA3 |
SGTL5000XNAA3/R2 | ADPCM CODEC, QCC32, 5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, MO-220VHHD-5, QFN-32 | Freescale Semiconductor | SGTL5000XNAA3 vs SGTL5000XNAA3/R2 |
SGTL5000XNBA3R2 | PCM Codec, 1-Func, 2-Channel | NXP Semiconductors | SGTL5000XNAA3 vs SGTL5000XNBA3R2 |