-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SFR01MZPF1001CT-ND
|
DigiKey | RES SMD 1K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17833 In Stock |
|
$0.0123 / $0.1300 | Buy Now |
DISTI #
SFR01MZPF1001
|
Avnet Americas | Resistor Anti-Sulfured 0402 1k Ohm 1% 1/16W ±100ppm/°C Molded T/R - Tape and Reel (Alt: SFR01MZPF1001) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0109 / $0.0130 | Buy Now |
DISTI #
755-SFR01MZPF1001
|
Mouser Electronics | Thick Film Resistors - SMD 0402 1Kohms 1% Anti-Sulfur AEC-Q200 RoHS: Compliant | 95418 |
|
$0.0140 / $0.1300 | Buy Now |
|
Future Electronics | Thick Film Resistors Anti sulfure 0402 1Kohms 1% RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0117 / $0.0130 | Buy Now |
|
Future Electronics | Thick Film Resistors Anti sulfure 0402 1Kohms 1% RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0107 / $0.0122 | Buy Now |
|
Quest Components | 7936 |
|
$0.0180 / $0.1350 | Buy Now | |
DISTI #
SFR01MZPF1001
|
TTI | Thick Film Resistors - SMD 0402 1Kohms 1% Anti-Sulfur AEC-Q200 pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0123 / $0.0158 | Buy Now |
DISTI #
SFR01MZPF1001
|
Avnet Americas | Resistor Anti-Sulfured 0402 1k Ohm 1% 1/16W ±100ppm/°C Molded T/R - Tape and Reel (Alt: SFR01MZPF1001) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0109 / $0.0130 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 9920 |
|
$0.0090 / $0.0460 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SFR01MZPF1001
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SFR01MZPF1001
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for SFR01MZPF1001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR01MZPF1001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR04X1001FTLJ | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SFR01MZPF1001 vs WR04X1001FTLJ |
9C04021A1001FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | SFR01MZPF1001 vs 9C04021A1001FKPF4 |
CR-02FA6----1K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | SFR01MZPF1001 vs CR-02FA6----1K |
MC0402L6F1001SE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | SPC Multicomp | SFR01MZPF1001 vs MC0402L6F1001SE |
CQ02WGF1001TEE | Fixed Resistor, 0.0625W, 1000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | SFR01MZPF1001 vs CQ02WGF1001TEE |
MC0402-1001-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | SFR01MZPF1001 vs MC0402-1001-FBW |
CR-02FL6----1K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | SFR01MZPF1001 vs CR-02FL6----1K |
ASC0402-1K0FT10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TT Electronics Resistors | SFR01MZPF1001 vs ASC0402-1K0FT10 |
CAR04F1001CT | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | SFR01MZPF1001 vs CAR04F1001CT |
CR0402TT100Y1K+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Precision Resistive Products Inc | SFR01MZPF1001 vs CR0402TT100Y1K+/-1% |