Part Details for S28HL01GTFPBHI030 by Infineon Technologies AG
Overview of S28HL01GTFPBHI030 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S28HL01GTFPBHI030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S28HL01GTFPBHI030-ND
|
DigiKey | IC FLASH 1GBIT SPI/OCTAL 24FBGA Min Qty: 1 Lead time: 8 Weeks Container: Tray |
2428 In Stock |
|
$13.8380 / $14.1800 | Buy Now |
DISTI #
727-S28HL01GTFPBHI30
|
Mouser Electronics | NOR Flash SEMPER RoHS: Compliant | 0 |
|
$13.8300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2600 Package Multiple: 2600 Container: Tray | 0Tray |
|
$13.8400 | Buy Now |
DISTI #
SP005659523
|
EBV Elektronik | NOR Flash 1Gb 1024M X 1Bit Serial-SPI 24-Pin BGA Tray (Alt: SP005659523) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 1 Weeks, 2 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3935551
|
Farnell | FLASH MEMORY, 1GBIT, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 2600 |
|
$19.6752 / $27.0268 | Buy Now |
Part Details for S28HL01GTFPBHI030
S28HL01GTFPBHI030 CAD Models
S28HL01GTFPBHI030 Part Data Attributes:
|
S28HL01GTFPBHI030
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S28HL01GTFPBHI030
Infineon Technologies AG
Flash, 128MX8, PBGA24, BGA-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | BGA-24 | |
Reach Compliance Code | compliant | |
Clock Frequency-Max (fCLK) | 166 MHz | |
Data Retention Time-Min | 25 | |
Endurance | 300000 Write/Erase Cycles | |
JESD-30 Code | S-PBGA-B24 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VBGA | |
Package Equivalence Code | BGA24,5X5,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Seated Height-Max | 1 mm | |
Serial Bus Type | OSPI | |
Standby Current-Max | 0.00016 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Type | NOR TYPE | |
Width | 6 mm | |
Write Protection | HARDWARE |