-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.018A (COIL), 12VDC (COIL), 220mW (COIL), 8A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K9205
|
Newark | Relay, Spdt, 250Vac, 8A, Contact Configuration:Spdt, Coil Voltage:12Vdc, Contact Current:8A, Product Range:Ryii Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250Vac, Relay Terminals:Solder Rohs Compliant: Yes |Schrack Te Connectivity RY611012 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3574 |
|
$1.9200 / $3.1000 | Buy Now |
DISTI #
PB996-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 8A 12V Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
6007 In Stock |
|
$2.1776 / $3.7300 | Buy Now |
DISTI #
97K9205
|
Avnet Americas | Miniature Power PCB Electromechanical Relay SPDT-CO 8A 12VDC 627Ohm Through Hole - Bulk (Alt: 97K9205) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 127 Partner Stock |
|
$2.4000 / $3.9000 | Buy Now |
DISTI #
655-RY611012
|
Mouser Electronics | General Purpose Relays 12VDC SPDT 8A Wash tight RoHS: Compliant | 5814 |
|
$1.5200 / $2.8900 | Buy Now |
DISTI #
V99:2348_11620253
|
Arrow Electronics | Power Relay 12VDC 8A SPDT(28.5mm 10.1mm 12.3mm) THT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 45 Weeks Date Code: 2336 | Americas - 460 |
|
$1.9800 / $2.5270 | Buy Now |
|
Onlinecomponents.com | Power Relay 12VDC 8A SPDT(28.5mm 10.1mm 12.3mm) THT RoHS: Compliant |
12111 On Order |
|
$1.6200 / $2.7400 | Buy Now |
|
Onlinecomponents.com | General Purpose Relay - SPDT (1 Form C) - 12VDC Coil - 8A Contact - 400VAC Switching - Non Latching Coil - Wash Tight - PC Pin - Through Hole. RoHS: Compliant |
21530 In Stock |
|
$1.1100 / $2.6700 | Buy Now |
|
Bristol Electronics | 1566 |
|
RFQ | ||
DISTI #
1-1393225-9
|
TTI | General Purpose Relays RY611012 PCB RELAYS UP TO 10A pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Tube |
Americas - 14060 In Stock |
|
$1.1300 / $1.3000 | Buy Now |
DISTI #
97K9205
|
Avnet Americas | Miniature Power PCB Electromechanical Relay SPDT-CO 8A 12VDC 627Ohm Through Hole - Bulk (Alt: 97K9205) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 127 Partner Stock |
|
$2.4000 / $3.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RY611012
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RY611012
TE Connectivity
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.018A (COIL), 12VDC (COIL), 220mW (COIL), 8A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10.1 mm | |
Body Height | 12.3 mm | |
Body Length or Diameter | 28.5 mm | |
Coil Current(DC)-Max | 0.018 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 230 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 627 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 8A@250VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 7 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 28.5mm x 10.1mm x 12.3mm | |
Reference Standard | CSA; OVE; SEMKO; SEV; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 3 ms | |
Sealing | RT3 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 8 g |
This table gives cross-reference parts and alternative options found for RY611012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RY611012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1393225-9 | Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.019A (Coil), 12VDC (Coil), 230mW (Coil), 8A (Contact), DC Input, AC Output, Panel Mount | TE Connectivity | RY611012 vs 1-1393225-9 |
2-1393225-6 | Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.019A (Coil), 12VDC (Coil), 230mW (Coil), 8A (Contact), DC Input, Random, AC Output, Panel Mount | TE Connectivity | RY611012 vs 2-1393225-6 |
9-1393222-9 | Power/Signal Relay, SPDT, Momentary, 0.018A (Coil), 12VDC (Coil), 221mW (Coil), DC Input, AC Output, Through Hole-Straight Mount | TE Connectivity | RY611012 vs 9-1393222-9 |
V23061B1005A601 | Power/Signal Relay, SPDT, Momentary, 0.018A (Coil), 12VDC (Coil), 220mW (Coil), 8A (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | TE Connectivity | RY611012 vs V23061B1005A601 |
1-1393225-0 | Power/Signal Relay, SPDT, Momentary, 0.019A (Coil), 12VDC (Coil), 230mW (Coil), 8A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | TE Connectivity | RY611012 vs 1-1393225-0 |