-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, SPDT, Momentary, 0.019A (Coil), 12VDC (Coil), 230mW (Coil), 8A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1393225-0
|
Avnet Abacus | Electromechanical Relay SPDT 8A 12VDC 627Ohm Through Hole (Alt: 1-1393225-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | Miniature Power PCB RYII &, RYII Reflow Solderable | 8000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1393225-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1393225-0
TE Connectivity
Power/Signal Relay, SPDT, Momentary, 0.019A (Coil), 12VDC (Coil), 230mW (Coil), 8A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ELECTRICAL LIFE AT 28 VDC: 30000 | |
Body Breadth | 10.1 mm | |
Body Height | 12.3 mm | |
Body Length or Diameter | 28.5 mm | |
Coil Current(DC)-Max | 0.019 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 230 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 627 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 8A@400VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact (DC) Max Rating R Load | 8A@28VDC | |
Contact Voltage(AC)-Max | 400 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 30000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 11.5 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Physical Dimension | 28.5mm x 10.1mm x 12.3mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 7.5 ms | |
Sealing | RT3 | |
Surface Mount | NO | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 1-1393225-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1393225-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V23061B1005A601 | Power/Signal Relay, SPDT, Momentary, 0.018A (Coil), 12VDC (Coil), 220mW (Coil), 8A (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | TE Connectivity | 1-1393225-0 vs V23061B1005A601 |
2-1393225-6 | Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.019A (Coil), 12VDC (Coil), 230mW (Coil), 8A (Contact), DC Input, Random, AC Output, Panel Mount | TE Connectivity | 1-1393225-0 vs 2-1393225-6 |