-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, 0.07ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04H7995
|
Newark | Fuse, Ptc Reset, 30V, 2.5A, Radial, Product Range:Polyswitch Ruef Series, Voltage Rating:30Vdc, Holding Current:2.5A, Tripping Current:5A, Time To Trip:10.3S, Fuse Shape:Rectangular, Current Rating Max:100A, Lead Spacing:5.8Mm Rohs Compliant: Yes |Littelfuse RUEF250 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3386 |
|
$0.2390 / $0.2820 | Buy Now |
DISTI #
RUEF250-ND
|
DigiKey | PTC RESET FUSE 30V 2.5A RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Bag |
25529 In Stock |
|
$0.2115 / $0.5200 | Buy Now |
DISTI #
650-RUEF250
|
Mouser Electronics | Resettable Fuses - PPTC 2.5A 30V 100A Imax RoHS: Compliant | 10937 |
|
$0.2220 / $0.5100 | Buy Now |
|
Future Electronics | RUEF Series 30 V 2.5 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 15484Bag |
|
$0.2100 / $0.2500 | Buy Now |
|
Future Electronics | RUEF Series 30 V 2.5 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.2100 / $0.2500 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 650 |
|
$0.2250 / $0.7500 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, 0.07 ohm, THROUGH HOLE MOUNT | 520 |
|
$0.2000 / $1.0000 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, 0.07 ohm, THROUGH HOLE MOUNT | 481 |
|
$0.6740 / $1.6850 | Buy Now |
DISTI #
RUEF250
|
TTI | Resettable Fuses - PPTC 2.5A 30V 100A Imax RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 41800 In Stock |
|
$0.2070 / $0.2860 | Buy Now |
DISTI #
RUEF250
|
TME | Fuse: PTC polymer, 2.5A, 11.4x18.3mm, 5mm Min Qty: 5 | 4232 |
|
$0.2040 / $0.3310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RUEF250
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RUEF250
Littelfuse Inc
PTC Resettable Fuse, 0.07ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RESISTANCE RANGE(MIN-MAX): 0.020-0.040 | |
JESD-609 Code | e2 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1.2 W | |
Resistance | 0.07 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN COPPER | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |