-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Three Phase EMI Filter, 500V, 60HzHz, ROHS COMPLIANT PACKAGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46R0823
|
Newark | Power Line Filter, 3-Ph, 6A, 500Vac/Vdc, Filter Applications:General Purpose, Voltage Rating:500V, Current Rating:6A, No. Of Phases:Three Phase, No. Of Stages:1 Stage, Filter Input Terminals:Terminal Block, Product Range:Rtan Series Rohs Compliant: Yes |Tdk-Lambda RTAN-5006 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.8200 / $67.5700 | Buy Now |
DISTI #
RTAN-5006-ND
|
DigiKey | LINE FILT 500VDC 500VAC 6A CHAS Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$74.3300 | Buy Now |
DISTI #
967-RTAN-5006
|
Mouser Electronics | Power Line Filters Filter 500VAC 6A RoHS: Compliant | 0 |
|
$61.8200 / $67.5700 | Order Now |
DISTI #
70564138
|
RS | Power Supply 500V (AC DC)Filter 500VAC 6A Screw Terminations | TDK-Lambda RTAN-5006 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$82.1200 / $102.6400 | RFQ |
|
Onlinecomponents.com | Three Phase Filter - 500V 6A Max - 120x63x42mm - Screw Terminals RoHS: Compliant | 0 |
|
$61.8200 / $67.5700 | Buy Now |
DISTI #
69805644
|
Verical | Power Line Filter 60Hz 6A 500VAC/500VDC Terminal Block Chassis Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 24 |
|
$58.5000 / $70.7500 | Buy Now |
DISTI #
63406483
|
Verical | Power Line Filter 60Hz 6A 500VAC/500VDC Terminal Block Chassis Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$84.7823 / $93.4863 | Buy Now |
|
Quest Components | 4 |
|
$116.9514 / $129.9460 | Buy Now | |
DISTI #
000000000005400790
|
Sager | Power Line Filters Filter 500VAC 6A Min Qty: 1 | 0 |
|
$61.8200 / $67.5700 | Buy Now |
|
Chip1Cloud | LINE FILTER 500VDC/VAC 6A CHASS / Power Line Filter 60Hz 6A 500VAC/500VDC Terminal Block Chassis Mount | 680 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RTAN-5006
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
RTAN-5006
TDK-Lambda Corporation
Three Phase EMI Filter, 500V, 60HzHz, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Approvals | UL; EN | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 42 mm | |
High Pot | 2500 V | |
Insulation Resistance-Min | 100 MΩ | |
Leakage Current-Max | 5 mA | |
Length | 120 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 6 A | |
Rated Voltage | 500 V | |
Width | 63 mm |