Part Details for RT315006 by Schrack Technik Gmbh
Overview of RT315006 by Schrack Technik Gmbh
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT315006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | POWER PC BOARD RELAY Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.067A (Coil), 9VDC (Coil), 400mW (Coil), 16A (Contact), DC Input, AC/DC Output, Panel Mount RoHS: Not Compliant | Europe - 149 |
|
RFQ |