Part Details for RSM200S-32.768-12.5-10PPM-NPB by Raltron Electronics Corporation
Overview of RSM200S-32.768-12.5-10PPM-NPB by Raltron Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for RSM200S-32.768-12.5-10PPM-NPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK9391
|
Newark | Crystal, 32.768Khz, 12.5Pf, 8Mm X 3.8Mm Rohs Compliant: Yes |Raltron RSM200S-32.768-12.5-10PPM-NPB Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3426 |
|
$0.5380 / $0.7940 | Buy Now |
DISTI #
70AK9392
|
Newark | Crystal, 32.768Khz, 12.5Pf, 8Mm X 3.8Mm Rohs Compliant: Yes |Raltron RSM200S-32.768-12.5-10PPM-NPB Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3870 / $0.4060 | Buy Now |
DISTI #
2151-RSM200S-32.768-12.5-10PPM-NPBCT-ND
|
DigiKey | CRYSTAL 32.7680KHZ 12.5PF SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9539 In Stock |
|
$0.2750 / $0.5900 | Buy Now |
|
Future Electronics | RSM200S Series 32.768kHz 10ppm Crystal 12.5pF 50 kOhms Crystal RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2750 / $0.2950 | Buy Now |
Part Details for RSM200S-32.768-12.5-10PPM-NPB
RSM200S-32.768-12.5-10PPM-NPB CAD Models
RSM200S-32.768-12.5-10PPM-NPB Part Data Attributes:
|
RSM200S-32.768-12.5-10PPM-NPB
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RSM200S-32.768-12.5-10PPM-NPB
Raltron Electronics Corporation
Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.10 | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.0122% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 12.5 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 8mm x 3.8mm x 2.5mm | |
Series Resistance | 50000 Ω | |
Surface Mount | YES | |
Terminal Finish | Bright Tin (Sn) |
Alternate Parts for RSM200S-32.768-12.5-10PPM-NPB
This table gives cross-reference parts and alternative options found for RSM200S-32.768-12.5-10PPM-NPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSM200S-32.768-12.5-10PPM-NPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABS25-32.7680KHZ-12.5-1-T | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, PLASTIC PACKAGE-4 | Abracon Corporation | RSM200S-32.768-12.5-10PPM-NPB vs ABS25-32.7680KHZ-12.5-1-T |