Part Details for ABS25-32.7680KHZ-12.5-1-T by Abracon Corporation
Overview of ABS25-32.7680KHZ-12.5-1-T by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for ABS25-32.7680KHZ-12.5-1-T
ABS25-32.7680KHZ-12.5-1-T CAD Models
ABS25-32.7680KHZ-12.5-1-T Part Data Attributes
|
ABS25-32.7680KHZ-12.5-1-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABS25-32.7680KHZ-12.5-1-T
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, PLASTIC PACKAGE-4
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | PLASTIC PACKAGE-4 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.60.00.10 | |
Additional Feature | TAPE AND REEL | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.0122% | |
Frequency Tolerance | 10 ppm | |
Load Capacitance | 12.5 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L8.0XB3.8XH2.5 (mm)/L0.315XB0.15XH0.098 (inch) | |
Series Resistance | 50000 Ω | |
Surface Mount | YES |