Part Details for RS1MLWH by Taiwan Semiconductor
Overview of RS1MLWH by Taiwan Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Price & Stock for RS1MLWH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-RS1MLWHCT-ND
|
DigiKey | DIODE GEN PURP 1KV 1A SOD123W Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
54615 In Stock |
|
$0.0470 / $0.3900 | Buy Now |
DISTI #
RS1MLWH
|
Avnet Americas | Diode Fast Recovery Rectifier 1000V 1A 2-Pin SOD-123W T/R - Tape and Reel (Alt: RS1MLWH) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0370 / $0.0412 | Buy Now |
DISTI #
821-RS1MLWH
|
Mouser Electronics | Rectifiers 250ns, 1A, 1000V, Fast Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0430 / $0.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 | 0 |
|
$0.0453 | Buy Now |
DISTI #
RS1MLWH
|
Avnet Americas | Diode Fast Recovery Rectifier 1000V 1A 2-Pin SOD-123W T/R - Tape and Reel (Alt: RS1MLWH) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0370 / $0.0412 | Buy Now |
DISTI #
RS1MLWH
|
EBV Elektronik | Diode Fast Recovery Rectifier 1000V 1A 2-Pin SOD-123W T/R (Alt: RS1MLWH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
Part Details for RS1MLWH
RS1MLWH CAD Models
RS1MLWH Part Data Attributes:
|
RS1MLWH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RS1MLWH
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, SOD-123W, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SOD-123W, 2 PIN | |
Reach Compliance Code | not_compliant | |
Additional Feature | LOW POWER LOSS, SNUBBER DIODE | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.25 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for RS1MLWH
This table gives cross-reference parts and alternative options found for RS1MLWH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS1MLWH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS1M | Rectifier Diode, | Surge Components Inc | RS1MLWH vs HS1M |
L7A | Rectifier Diode, | Surge Components Inc | RS1MLWH vs L7A |
HS1MLWHRVG | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | Taiwan Semiconductor | RS1MLWH vs HS1MLWHRVG |
RS1MAL | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, | Taiwan Semiconductor | RS1MLWH vs RS1MAL |
CD214A-RS1M | Rectifier Diode, | Bourns Inc | RS1MLWH vs CD214A-RS1M |
RGF1MHE3_B/H | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214BA, | Vishay Intertechnologies | RS1MLWH vs RGF1MHE3_B/H |
RS1MFSH | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, SOD-128, 2 PIN | Taiwan Semiconductor | RS1MLWH vs RS1MFSH |
RGF1MHE3_B/I | Rectifier Diode, | Vishay Intertechnologies | RS1MLWH vs RGF1MHE3_B/I |
FRS1MEQ-7 | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-219AA, | Diodes Incorporated | RS1MLWH vs FRS1MEQ-7 |
RS1FM-M3/I | Rectifier Diode, | Vishay Intertechnologies | RS1MLWH vs RS1FM-M3/I |