Part Details for RS1MFSH by Taiwan Semiconductor
Overview of RS1MFSH by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Price & Stock for RS1MFSH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-RS1MFSHCT-ND
|
DigiKey | DIODE GEN PURP 1KV 1A SOD128 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
28000 In Stock |
|
$0.0386 / $0.3900 | Buy Now |
DISTI #
RS1MFSH
|
Avnet Americas | Diode Fast Recovery Rectifier 1000V 1A 2-Pin SOD-128 T/R - Tape and Reel (Alt: RS1MFSH) RoHS: Compliant Min Qty: 28000 Package Multiple: 14000 Container: Reel | 0 |
|
$0.0370 / $0.0412 | Buy Now |
DISTI #
821-RS1MFSH
|
Mouser Electronics | Rectifiers 500ns, 1A, 1000V, Fast Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0380 / $0.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 28000 Package Multiple: 14000 | 0 |
|
$0.0453 | Buy Now |
DISTI #
RS1MFSH
|
Avnet Americas | Diode Fast Recovery Rectifier 1000V 1A 2-Pin SOD-128 T/R - Tape and Reel (Alt: RS1MFSH) RoHS: Compliant Min Qty: 28000 Package Multiple: 14000 Container: Reel | 0 |
|
$0.0370 / $0.0412 | Buy Now |
Part Details for RS1MFSH
RS1MFSH CAD Models
RS1MFSH Part Data Attributes:
|
RS1MFSH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RS1MFSH
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, SOD-128, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SOD-128, 2 PIN | |
Reach Compliance Code | not_compliant | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS, SNUBBER DIODE | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for RS1MFSH
This table gives cross-reference parts and alternative options found for RS1MFSH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS1MFSH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS1M | Rectifier Diode, | Surge Components Inc | RS1MFSH vs HS1M |
L7A | Rectifier Diode, | Surge Components Inc | RS1MFSH vs L7A |
HS1MLWHRVG | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | Taiwan Semiconductor | RS1MFSH vs HS1MLWHRVG |
RS1MAL | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, | Taiwan Semiconductor | RS1MFSH vs RS1MAL |
CD214A-RS1M | Rectifier Diode, | Bourns Inc | RS1MFSH vs CD214A-RS1M |
RGF1MHE3_B/H | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214BA, | Vishay Intertechnologies | RS1MFSH vs RGF1MHE3_B/H |
RGF1MHE3_B/I | Rectifier Diode, | Vishay Intertechnologies | RS1MFSH vs RGF1MHE3_B/I |
FRS1MEQ-7 | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-219AA, | Diodes Incorporated | RS1MFSH vs FRS1MEQ-7 |
RS1FM-M3/I | Rectifier Diode, | Vishay Intertechnologies | RS1MFSH vs RS1FM-M3/I |
US1MDFQ-13 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, GREEN, PLASTIC, D-FLAT-2 | Diodes Incorporated | RS1MFSH vs US1MDFQ-13 |