Part Details for RS1M-HF by Comchip Technology Corporation Ltd
Overview of RS1M-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Price & Stock for RS1M-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-RS1M-HFCT-ND
|
DigiKey | DIODE GEN PURP 1KV 1A DO214AC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
391 In Stock |
|
$0.0446 / $0.3700 | Buy Now |
DISTI #
750-RS1M-HF
|
Mouser Electronics | Rectifiers RECTIFIER FAST RECOVERY 1000V 1A SMA RoHS: Compliant | 5426 |
|
$0.0440 / $0.3700 | Buy Now |
|
NAC | RECTIFIER FAST RECOVERY 1000V 1A SMA RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0486 / $0.1208 | Buy Now |
Part Details for RS1M-HF
RS1M-HF CAD Models
RS1M-HF Part Data Attributes:
|
RS1M-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
RS1M-HF
Comchip Technology Corporation Ltd
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2019-12-16 | |
Samacsys Manufacturer | Comchip Technology | |
Application | FAST RECOVERY | |
Breakdown Voltage-Min | 1000 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.5 µs | |
Reverse Test Voltage | 1000 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for RS1M-HF
This table gives cross-reference parts and alternative options found for RS1M-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS1M-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMR1-10TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | RS1M-HF vs CMR1-10TIN/LEAD |
HFM108L-HF-T | Rectifier Diode, | Rectron Semiconductor | RS1M-HF vs HFM108L-HF-T |
CD214A-RS1M | Rectifier Diode, | Bourns Inc | RS1M-HF vs CD214A-RS1M |
FRL1M | 1A, 1000V, SILICON, SIGNAL DIODE, | Diotec Semiconductor AG | RS1M-HF vs FRL1M |
RS1MFS | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, | Taiwan Semiconductor | RS1M-HF vs RS1MFS |
RS1M | Rectifier Diode, | Surge Components Inc | RS1M-HF vs RS1M |
S1MAL | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RS1M-HF vs S1MAL |
US1ML-CA2F-R | SIGNAL DIODE, | Unisonic Technologies Co Ltd | RS1M-HF vs US1ML-CA2F-R |
US1MAFC_R1_00001 | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, SMAF-C, 2 PIN | PanJit Semiconductor | RS1M-HF vs US1MAFC_R1_00001 |
CD1408-F11000 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Bourns Inc | RS1M-HF vs CD1408-F11000 |