Part Details for RC0805DR-0761K9L by YAGEO Corporation
Overview of RC0805DR-0761K9L by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805DR-0761K9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC0805DR-0761K9L-ND
|
DigiKey | RES 61.9K OHM 0.5% 1/8W 0805 Min Qty: 5000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0162 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0070 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 61.9K Ohms 0.5% 1/8W 100PPM SMT | 0 |
|
$0.0088 / $0.0114 | RFQ |
Part Details for RC0805DR-0761K9L
RC0805DR-0761K9L CAD Models
RC0805DR-0761K9L Part Data Attributes:
|
RC0805DR-0761K9L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805DR-0761K9L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 61900ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 61900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RC0805DR-0761K9L
This table gives cross-reference parts and alternative options found for RC0805DR-0761K9L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805DR-0761K9L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805-8W-6192DPT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 61900ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | RC0805DR-0761K9L vs CR0805-8W-6192DPT |
RM10D6192CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 61900ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RC0805DR-0761K9L vs RM10D6192CT-X |
SR0805DR-1361K9L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 61900ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805DR-0761K9L vs SR0805DR-1361K9L |
CR-05DL7--61K9 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 61900ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RC0805DR-0761K9L vs CR-05DL7--61K9 |
ADF080561K90.5%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 61900ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805DR-0761K9L vs ADF080561K90.5%100PPM/KKP20 |
RC0805DR-1061K9L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 61900ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805DR-0761K9L vs RC0805DR-1061K9L |
RM10D6192CTDK-X | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 61900ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RC0805DR-0761K9L vs RM10D6192CTDK-X |
CR-05DLF--61K9 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 61900ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RC0805DR-0761K9L vs CR-05DLF--61K9 |
RK73H2AXTE6192D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 61900ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805DR-0761K9L vs RK73H2AXTE6192D |
AC0805DR-1061K9L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 61900ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805DR-0761K9L vs AC0805DR-1061K9L |