Part Details for RK73H2AXTE6192D by KOA Speer Electronics Inc
Overview of RK73H2AXTE6192D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2AXTE6192D
RK73H2AXTE6192D CAD Models
RK73H2AXTE6192D Part Data Attributes:
|
RK73H2AXTE6192D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2AXTE6192D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 61900ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | AEC-Q200 | |
Resistance | 61900 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2AXTE6192D
This table gives cross-reference parts and alternative options found for RK73H2AXTE6192D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2AXTE6192D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF080561K90.5%100PPM/KKP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 61900ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | RK73H2AXTE6192D vs ADF080561K90.5%100PPM/KKP |
CR-05DLF--61K9 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 61900ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RK73H2AXTE6192D vs CR-05DLF--61K9 |
RM10D6192CTDK-X | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 61900ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RK73H2AXTE6192D vs RM10D6192CTDK-X |
CR0805-10W-6192DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 61900ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | RK73H2AXTE6192D vs CR0805-10W-6192DT-13 |
CR21-6192-DK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 61900ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | ASJ Holdings Limited | RK73H2AXTE6192D vs CR21-6192-DK |
RTT056192DTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 61900ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RK73H2AXTE6192D vs RTT056192DTP |
CR-05DLB--61K9 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 61900ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RK73H2AXTE6192D vs CR-05DLB--61K9 |
CR-05DLA--61K9 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 61900ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RK73H2AXTE6192D vs CR-05DLA--61K9 |
RK73H2AXBK6192D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 61900ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73H2AXTE6192D vs RK73H2AXBK6192D |
CR21TR6192D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 61900ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Akahane Electronics Ind Corp | RK73H2AXTE6192D vs CR21TR6192D |