Part Details for RA1066AFK by E-Switch Inc
Overview of RA1066AFK by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RA1066AFK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N8712
|
Newark | Switch, Rocker, Spst, 10A, 125Vac, Black, Switch Operation:On-Off, Contact Configuration:Spst, Illumination:Non Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Black, Product Range:Ra1066 Series, Contact Voltage Vdc:-Rohs Compliant: Yes |E-Switch RA1066AFK Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | 66 |
|
RFQ | ||
|
Quest Components | SWITCH ROCKER SPST 10A W/MRKG | 4 |
|
$2.6460 / $3.5280 | Buy Now |
DISTI #
2830573
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.9300 / $1.1883 | Buy Now |
DISTI #
2830573
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 3 Days Container: Each | 0 |
|
$1.4403 / $1.6031 | Buy Now |
Part Details for RA1066AFK
RA1066AFK CAD Models
RA1066AFK Part Data Attributes:
|
RA1066AFK
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
RA1066AFK
E-Switch Inc
Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Length | 0.197 inch | |
Actuator Type | ROCKER | |
Body Breadth | 11.9888 mm | |
Body Height | 13.4874 mm | |
Body Length or Diameter | 18.9992 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Function | ON-OFF | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 2000VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.24 inch | |
Termination Type | QUICK CONNECT |
Alternate Parts for RA1066AFK
This table gives cross-reference parts and alternative options found for RA1066AFK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RA1066AFK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RA1066AFG | Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | E-Switch Inc | RA1066AFK vs RA1066AFG |
RA1066AFB | Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | E-Switch Inc | RA1066AFK vs RA1066AFB |
RA1066AFC | Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount, | E-Switch Inc | RA1066AFK vs RA1066AFC |
RA1066AFH | Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | E-Switch Inc | RA1066AFK vs RA1066AFH |
RA1066AFJ | Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | E-Switch Inc | RA1066AFK vs RA1066AFJ |