RA1066AFK vs RA1066AFG feature comparison

RA1066AFK E-Switch Inc

Buy Now Datasheet

RA1066AFG E-Switch Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer E-SWITCH INC E-SWITCH INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Samacsys Manufacturer E-Switch
Actuator Length 0.197 inch 0.197 inch
Actuator Type ROCKER ROCKER
Body Breadth 11.9888 mm 11.9888 mm
Body Height 13.4874 mm 13.4874 mm
Body Length or Diameter 18.9992 mm 18.9992 mm
Center Contact Material COPPER ALLOY COPPER ALLOY
Center Contact Plating SILVER SILVER
Contact (AC) Max Rating R Load 5A@250VAC 5A@250VAC
Contact Current(AC)-Max 5 A 5 A
Contact Function ON-OFF ON-OFF
Contact Resistance 0.1 mΩ 0.1 mΩ
Contact Voltage(AC)-Max 250 V 250 V
Dielectric Withstand Volts 2000VAC V 2000VAC V
Electrical Life 10000 Cycle(s) 10000 Cycle(s)
End Contact Material COPPER ALLOY COPPER ALLOY
End Contact Plating SILVER SILVER
Mounting Feature PANEL MOUNT PANEL MOUNT
Surface Mount NO NO
Switch Function SPST SPST
Switch Type ROCKER SWITCH ROCKER SWITCH
Terminal Length 0.24 inch 0.24 inch
Termination Type QUICK CONNECT QUICK CONNECT
Base Number Matches 1 1

Compare RA1066AFK with alternatives

Compare RA1066AFG with alternatives