-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Two-wire serial interface 128k EEPROM (16-kword x 8-bit), TSSOP, /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R1EX24128BTAS0I#S0CT-ND
|
DigiKey | IC EEPROM 128KBIT I2C 8TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
2995 In Stock |
|
$0.5206 / $3.2600 | Buy Now |
DISTI #
R1EX24128BTAS0I#S0
|
Avnet Americas | EEPROM Serial-2Wire 128K-bit 16K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R - Tape and Reel (Alt: R1EX24128BTAS0I#S0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.4318 / $0.4930 | Buy Now |
DISTI #
968-1EX24128BTAS0IS0
|
Mouser Electronics | EEPROM Serial EEPROM 128K I2CTSSOP(8) I-grade RoHS: Compliant | 0 |
|
$2.1700 | Order Now |
|
Renesas Electronics America | IC EEPROM 128KBIT I2C 8TSSOP Min Qty: 1 Container: Tape & Reel (TR) | 2995 |
|
$0.5564 / $3.2600 | Buy Now |
DISTI #
R1EX24128BTAS0I#S0
|
Avnet Americas | EEPROM Serial-2Wire 128K-bit 16K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R - Tape and Reel (Alt: R1EX24128BTAS0I#S0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.4318 / $0.4930 | Buy Now |
DISTI #
R1EX24128BTAS0I#S0
|
Avnet Silica | (Alt: R1EX24128BTAS0I#S0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R1EX24128BTAS0I#S0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R1EX24128BTAS0I#S0
Renesas Electronics Corporation
Two-wire serial interface 128k EEPROM (16-kword x 8-bit), TSSOP, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP8,.25 | |
Pin Count | 8 | |
Manufacturer Package Code | PTSP0008JC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Renesas Electronics | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.4 mm | |
Memory Density | 131072 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000002 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
This table gives cross-reference parts and alternative options found for R1EX24128BTAS0I#S0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R1EX24128BTAS0I#S0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R1EX24128BTAS0I | I2C/2-WIRE SERIAL EEPROM, PDSO8, PLASTIC, LEAD FREE, TSSOP-8 | Renesas Electronics Corporation | R1EX24128BTAS0I#S0 vs R1EX24128BTAS0I |
R1EX24128BTAS0I#U0 | Two-wire serial interface 128k EEPROM (16-kword x 8-bit), TSSOP, / | Renesas Electronics Corporation | R1EX24128BTAS0I#S0 vs R1EX24128BTAS0I#U0 |
R1EX24128BTAS0G#S0 | I2C/2-WIRE SERIAL EEPROM | Renesas Electronics Corporation | R1EX24128BTAS0I#S0 vs R1EX24128BTAS0G#S0 |
R1EX24128ATAS0A | 16KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 X 3 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-8 | Renesas Electronics Corporation | R1EX24128BTAS0I#S0 vs R1EX24128ATAS0A |