Part Details for R1EX24128BTAS0G#S0 by Renesas Electronics Corporation
Overview of R1EX24128BTAS0G#S0 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for R1EX24128BTAS0G#S0
R1EX24128BTAS0G#S0 CAD Models
R1EX24128BTAS0G#S0 Part Data Attributes
|
R1EX24128BTAS0G#S0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R1EX24128BTAS0G#S0
Renesas Electronics Corporation
I2C/2-WIRE SERIAL EEPROM
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.4 mm | |
Memory Density | 131072 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Seated Height-Max | 1.1 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for R1EX24128BTAS0G#S0
This table gives cross-reference parts and alternative options found for R1EX24128BTAS0G#S0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R1EX24128BTAS0G#S0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R1EX24128BTAS0I | I2C/2-WIRE SERIAL EEPROM, PDSO8, PLASTIC, LEAD FREE, TSSOP-8 | Renesas Electronics Corporation | R1EX24128BTAS0G#S0 vs R1EX24128BTAS0I |
R1EX24128BTAS0I#U0 | Two-wire serial interface 128k EEPROM (16-kword x 8-bit), TSSOP, / | Renesas Electronics Corporation | R1EX24128BTAS0G#S0 vs R1EX24128BTAS0I#U0 |
R1EX24128ATAS0A | 16KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 X 3 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-8 | Renesas Electronics Corporation | R1EX24128BTAS0G#S0 vs R1EX24128ATAS0A |
R1EX24128BTAS0G#U0 | EEPROM, TSSOP, /Embossed Tape | Renesas Electronics Corporation | R1EX24128BTAS0G#S0 vs R1EX24128BTAS0G#U0 |