Part Details for R142329000 by Radiall
Overview of R142329000 by Radiall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R142329000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R142329000-ND
|
DigiKey | BNC / STRAIGHT BULKHEAD JACK PAN Min Qty: 100 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.8736 | Buy Now |
DISTI #
R142329000
|
Avnet Americas | Conn BNC F 0Hz to 1.5GHz 75Ohm ST Panel Mount Gold Over Nickel - Bulk (Alt: R142329000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$23.3380 / $33.0300 | Buy Now |
DISTI #
501-R142329000
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC / STRAIGHT BULKHEAD JACK PANEL SEAL REAR MOUNT CLAMP TYPE - CABLE 6/75+93 RoHS: Compliant | 0 |
|
$26.3200 / $26.8700 | Order Now |
DISTI #
R142329000
|
Avnet Americas | Conn BNC F 0Hz to 1.5GHz 75Ohm ST Panel Mount Gold Over Nickel - Bulk (Alt: R142329000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$23.3380 / $33.0300 | Buy Now |
DISTI #
R142329000
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for R142329000
R142329000 CAD Models
R142329000 Part Data Attributes:
|
R142329000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R142329000
Radiall
RF BNC Connector, Female, Panel Mount, Cable Mount, Clamp Terminal, Jack
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARDS: MIL-C-39012; IEC 169-8, APPLICABLE CABLE: RG 59, VSWR MAX AT 1 GHZ | |
Body/Shell Style | JACK | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insertion Loss | 0.2 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Operating Frequency-Max | 1.5 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | CLAMP | |
VSWR | 1.3 |