Part Details for R124172123 by Radiall
Overview of R124172123 by Radiall
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R124172123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R124172123-ND
|
DigiKey | SMACOM M RA CR 2.6/50 C100 Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
100 In Stock |
|
$9.2688 / $15.3300 | Buy Now |
DISTI #
R124172123
|
Avnet Americas | Conn SMA PL 0Hz to 12.4GHz 50Ohm Crimp RA Cable Mount Gold Over Copper - Bulk (Alt: R124172123) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$7.8820 / $12.4200 | Buy Now |
DISTI #
501-R124172123
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA / RIGHT ANGLE PLUG CRIMP TYPE CABLE 2.6/50 S RoHS: Compliant | 100 |
|
$10.1000 / $15.6400 | Buy Now |
DISTI #
R124172123
|
Avnet Americas | Conn SMA PL 0Hz to 12.4GHz 50Ohm Crimp RA Cable Mount Gold Over Copper - Bulk (Alt: R124172123) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$7.8820 / $12.4200 | Buy Now |
DISTI #
R124172123
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$8.8900 | Buy Now |
DISTI #
R124172123
|
FDH Electronics | Connector Misc Min Qty: 1 | 33 |
|
$9.3110 / $12.3580 | Buy Now RFQ |
Part Details for R124172123
R124172123 CAD Models
R124172123 Part Data Attributes:
|
R124172123
Radiall
Buy Now
Datasheet
|
Compare Parts:
R124172123
Radiall
RF SMA Connector, Male, Cable Mount, Crimp Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Radiall | |
Additional Feature | APPLICABLE CABLE: RG 316 | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.17 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Operating Frequency-Max | 12.4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.52 |
Alternate Parts for R124172123
This table gives cross-reference parts and alternative options found for R124172123. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R124172123, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R124174123 | RF SMA Connector, Male, Cable Mount, Crimp Terminal, Plug | Radiall | R124172123 vs R124174123 |
R124.174.120 | RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Solder Terminal, Locking, Plug | Radiall | R124172123 vs R124.174.120 |