R124172123
vs
R124.172.120
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
RADIALL S A
|
RADIALL S A
|
Reach Compliance Code |
compliant
|
unknown
|
Samacsys Manufacturer |
Radiall
|
|
Additional Feature |
APPLICABLE CABLE: RG 316
|
APPLICABLE CABLES: RG 188; RG 316
|
Body/Shell Style |
PLUG
|
PLUG
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Connector Type |
RF SMA CONNECTOR
|
RF SMA CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Finish Termination |
Gold (Au)
|
GOLD
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT SPECIFIED
|
NOT SPECIFIED
|
Coupling Type |
THREADED
|
THREADED
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insertion Loss |
0.17 dB
|
0.18 dB
|
Insulator Material |
POLYTETRAFLUOROETHYLENE
|
POLYTETRAFLUOROETHYLENE
|
JESD-609 Code |
e4
|
e4
|
MIL Conformance |
NO
|
NO
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mounting Style |
RIGHT ANGLE
|
RIGHT ANGLE
|
Mounting Type |
CABLE
|
CABLE
|
Operating Frequency-Max |
12.4 GHz
|
12.4 GHz
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Panel Mount |
NO
|
NO
|
Termination Type |
CRIMP
|
CRIMP SOLDER
|
VSWR |
1.52
|
1.52
|
Base Number Matches |
4
|
3
|
Factory Lead Time |
|
11 Weeks
|
Body Depth |
|
0.644 inch
|
Cable Types |
|
RG-316
|
Contact Style |
|
COAX
|
Durability |
|
100 Cycles
|
Insulation Resistance |
|
5000000000 Ω
|
Mounting Option 1 |
|
LOCKING
|
Number of Ports |
|
1
|
Operating Temperature-Max |
|
165 °C
|
Operating Temperature-Min |
|
-65 °C
|
Shell Material |
|
BRASS
|
Total Number of Contacts |
|
1
|
|
|
|
Compare R124172123 with alternatives
Compare R124.172.120 with alternatives