-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, 0.5A, 800kHz Switching Freq-Max, Hybrid, PSIP3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK3089
|
Newark | Dc-Dc Converter, 5V, 0.5A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:2.5W, Output Current Max:500Ma, Product Range:R-78K-0.5 Series, Dc/Dc Converter Mounting:Sip, Input Voltage Dc Min:6.5V Rohs Compliant: Yes |Recom Power R-78K5.0-0.5 Min Qty: 43 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3300 / $3.5500 | Buy Now |
DISTI #
945-R-78K5.0-0.5-ND
|
DigiKey | 0.5A DC/DC-CONVERTER 'INNOLINE' Min Qty: 1 Lead time: 6 Weeks Container: Tube |
468 In Stock |
|
$1.9089 / $2.3900 | Buy Now |
DISTI #
919-R-78K5.0-0.5
|
Mouser Electronics | Non-Isolated DC/DC Converters 6.5-36Vin 5Vout 500mA RoHS: Compliant | 2043 |
|
$1.9000 / $2.3800 | Buy Now |
|
Future Electronics | R-78K-0.5 Series Single Output 5 V 500 mA Non Isolated DC/DC Converter - SIP-3 RoHS: Compliant pbFree: Yes Min Qty: 43 Package Multiple: 43 Container: Tube | 258Tube |
|
$1.7700 / $1.9100 | Buy Now |
|
Onlinecomponents.com | R-78K-0.5 Series Single Output 5 V 500 mA Non Isolated DC/DC Converter - SIP-3 |
645 In Stock |
|
$1.7700 / $1.9600 | Buy Now |
DISTI #
R-78K5.0-0.5
|
TME | Converter: DC/DC, Uin: 6.5÷36V, Uout: 5VDC, Iout: 500mA, SIP3, THT Min Qty: 1 | 424 |
|
$12.5000 / $14.3500 | Buy Now |
DISTI #
ICDCDC5946
|
Rutronik | 0.5A DC/DC-Converter SIP3 reg RoHS: Compliant Min Qty: 43 Package Multiple: 43 Container: Tube |
Stock DE - 43 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$2.1700 / $2.5100 | Buy Now |
DISTI #
000000000006420023
|
Sager | Non-Isolated DC/DC Converters 6.5-36Vin 5Vout 500mA Min Qty: 1 | 920 |
|
$1.9300 / $2.2600 | Buy Now |
DISTI #
4171419
|
element14 Asia-Pacific | DC-DC CONVERTER, 5V, 0.5A RoHS: Compliant Min Qty: 1 Container: Each | 76 |
|
$2.3631 / $2.4952 | Buy Now |
DISTI #
4171419
|
Farnell | DC-DC CONVERTER, 5V, 0.5A RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Each | 76 |
|
$2.2229 / $2.7598 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R-78K5.0-0.5
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R-78K5.0-0.5
RECOM Power Inc
Switching Regulator, 0.5A, 800kHz Switching Freq-Max, Hybrid, PSIP3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | SIP-3 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 6.5 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PSIP-T3 | |
Length | 11.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 5.135 V | |
Output Voltage-Min | 4.865 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Equivalence Code | SIP3,.08 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 800 kHz | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Width | 7.55 mm |