-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 2.5W, Hybrid, SIP-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X9541
|
Newark | Dc-Dc Converter, 5V, 0.5A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:2.5W, Output Current Max:500Ma, Product Range:R-78Xx-0.5 Series, Dc/Dc Converter Mounting:Through Hole, Input Voltage Dc Min:6.5V Rohs Compliant: Yes |Recom Power R-785.0-0.5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 488 |
|
$7.2800 / $8.5100 | Buy Now |
DISTI #
945-1037-ND
|
DigiKey | DC DC CONVERTER 5V 3W Min Qty: 1 Lead time: 4 Weeks Container: Tube |
7085 In Stock |
|
$6.5892 / $8.2400 | Buy Now |
DISTI #
919-R-785.0-0.5
|
Mouser Electronics | Non-Isolated DC/DC Converters 0.5A DC/DC REG 6.5-34Vin 5Vout RoHS: Compliant | 2331 |
|
$6.4600 / $8.1100 | Buy Now |
DISTI #
70051991
|
RS | DC-DC Converter, Out 5VDC, In 6.5 to 34VDC, Thru-Hole, Encapsulated, 1 | RECOM Power Inc. R-785.0-0.5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 77 |
|
$7.3300 / $8.2400 | Buy Now |
|
Future Electronics | R-78-xx Series Single Output 5 V High Efficiency DC/DC Converter - SIP-3 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 2672Tube |
|
$6.3600 / $6.6300 | Buy Now |
|
Onlinecomponents.com | DC-DC Switching Regulator - 6.5 to 32VDC Input - 5VDC@0.5A Output - LM78xx Pin Compatable RoHS: Compliant |
1691 In Stock |
|
$6.0500 / $6.6400 | Buy Now |
|
Onlinecomponents.com | DC-DC Switching Regulator - 6.5 to 32VDC Input - 5VDC@0.5A Output - LM78xx Pin Compatable RoHS: Compliant |
815 In Stock |
|
$6.1900 / $8.1800 | Buy Now |
|
Bristol Electronics | 26 |
|
RFQ | ||
|
Quest Components | 1-OUTPUT 2.5 W DC-DC REG PWR SUPPLY MODULE | 17 |
|
$7.1550 / $14.3100 | Buy Now |
DISTI #
R-785.0-0.5
|
TME | Converter: DC/DC, 2.5W, Uin: 6.5÷32V, Uout: 5VDC, Iout: 0.5A, SIP3 Min Qty: 1 | 24 |
|
$7.3800 / $8.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R-785.0-0.5
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R-785.0-0.5
RECOM Power Inc
DC-DC Regulated Power Supply Module, 1 Output, 2.5W, Hybrid, SIP-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Part Package Code | MODULE | |
Package Description | SIP-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 32 V | |
Input Voltage-Min | 6.5 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Length | 11.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 5.15 V | |
Output Voltage-Min | 4.85 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Equivalence Code | SIP3,.2 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 380 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Width | 7.55 mm |