-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96P3620
|
Newark | .635Mm Double Row Hs Socket Assembly Rohs Compliant: Yes |Samtec QSS-050-01-F-D-A-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 124 |
|
$7.6900 / $8.2500 | Buy Now |
DISTI #
SAM14245CT-ND
|
DigiKey | CONN SOCKET 100POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
514 In Stock |
|
$7.0125 / $11.5800 | Buy Now |
DISTI #
200-QSS05001FDAKTR
|
Mouser Electronics | Headers & Wire Housings 0.635 mm Q Strip High-Speed Ground Plane Socket Strip RoHS: Compliant | 478 |
|
$6.7200 / $11.5800 | Buy Now |
|
Onlinecomponents.com | 0.635 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$3.6900 / $11.5800 | Buy Now |
|
Bristol Electronics | 832 |
|
RFQ | ||
|
Powell Electronics | 0.635 mm Q Strip Min Qty: 1 | 74 |
|
$7.4800 / $11.5800 | Buy Now |
DISTI #
000000000001341173
|
Sager | Headers & Wire Housings 0.635 mm Q Strip High-Speed Ground Plane Socket Strip Min Qty: 1 | 124 |
|
$6.7200 / $11.5800 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 50 |
|
RFQ | |
DISTI #
QSS-050-01-F-D-A-K-TR
|
Avnet Abacus | Conn Socket Strip SKT 100 POS 0.635mm Solder ST SMD T/R - Tape and Reel (Alt: QSS-050-01-F-D-A-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 125 |
|
Buy Now | |
DISTI #
3748197
|
Farnell | CONNECTOR RoHS: Compliant Min Qty: 10 Lead time: 2 Weeks, 5 Days Container: Each | 0 |
|
$8.9869 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QSS-050-01-F-D-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QSS-050-01-F-D-A-K-TR
Samtec Inc
Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | ROHS COMPLIANT,TAPE/REEL PKG | |
Board Mounting Option | POLARIZATION POST | |
Body Breadth | 0.285 inch | |
Body Depth | 0.143 inch | |
Body Length | 1.625 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 938VAC V | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.025 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.096 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | SHRD ENDS | |
Rated Current (Signal) | 1.1 A | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 |
This table gives cross-reference parts and alternative options found for QSS-050-01-F-D-A-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QSS-050-01-F-D-A-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QSS-050-01-L-D-A-LS2-K-TR | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Hole .087-.098, Black Insulator, Receptacle | Samtec Inc | QSS-050-01-F-D-A-K-TR vs QSS-050-01-L-D-A-LS2-K-TR |
QSS-050-01-F-D-A-LS2-K-TR | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Hole .087-.098, Receptacle | Samtec Inc | QSS-050-01-F-D-A-K-TR vs QSS-050-01-F-D-A-LS2-K-TR |
QSS-050-01-F-D-A-LS2-K | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Hole .087-.098, Receptacle | Samtec Inc | QSS-050-01-F-D-A-K-TR vs QSS-050-01-F-D-A-LS2-K |
QSS-050-01-L-D-A-LS2-TR | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Hole .087-.098, Black Insulator, Receptacle | Samtec Inc | QSS-050-01-F-D-A-K-TR vs QSS-050-01-L-D-A-LS2-TR |
QSS-050-01-F-D-A-LS2 | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Hole .087-.098, Receptacle | Samtec Inc | QSS-050-01-F-D-A-K-TR vs QSS-050-01-F-D-A-LS2 |
QSS-050-01-L-D-A-LS2-K | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Hole .087-.098, Black Insulator, Receptacle | Samtec Inc | QSS-050-01-F-D-A-K-TR vs QSS-050-01-L-D-A-LS2-K |