QSS-050-01-F-D-A-K-TR
vs
QSS-050-01-L-D-A-LS2-K-TR
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SAMTEC INC
|
SAMTEC INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Samacsys Manufacturer |
SAMTEC
|
|
Additional Feature |
ROHS COMPLIANT,TAPE/REEL PKG
|
ROHS COMPLIANT,TAPE/REEL PKG
|
Board Mounting Option |
POLARIZATION POST
|
POLARIZATION POST
|
Body Breadth |
0.285 inch
|
0.285 inch
|
Body Depth |
0.143 inch
|
0.143 inch
|
Body Length |
1.625 inch
|
1.625 inch
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
AU ON NI
|
AU ON NI
|
Contact Finish Termination |
MATTE TIN OVER NICKEL
|
TIN OVER NICKEL
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
PHOSPHOR BRONZE
|
PHOSPHOR BRONZE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage |
938VAC V
|
|
Durability |
1000 Cycles
|
100 Cycles
|
Filter Feature |
NO
|
NO
|
Insulation Resistance |
5000000000 Ω
|
|
Insulator Material |
LIQUID CRYSTAL POLYMER
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code |
e3
|
|
Mating Contact Pitch |
0.025 inch
|
0.025 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
HOLE .087-.098
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
2
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
6.096 mm
|
6.096 mm
|
Plating Thickness |
FLASH inch
|
10u inch
|
Polarization Key |
SHRD ENDS
|
SHRD ENDS
|
Rated Current (Signal) |
1.1 A
|
1.1 A
|
Terminal Pitch |
0.635 mm
|
0.635 mm
|
Termination Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Total Number of Contacts |
100
|
100
|
Base Number Matches |
1
|
1
|
Insulator Color |
|
BLACK
|
Mounting Option 2 |
|
SCREWLOCKS
|
Reference Standard |
|
UL
|
|
|
|
Compare QSS-050-01-F-D-A-K-TR with alternatives
Compare QSS-050-01-L-D-A-LS2-K-TR with alternatives