Part Details for QEC122 by onsemi
Overview of QEC122 by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QEC122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F8755
|
Newark | Ir Emitter, 880Nm, T-1, Through Hole, Viewing Angle:18°, Diode Case Style:T-1 (3Mm), Forward Current If(Av):100Ma, Forward Voltage Vf Max:1.7V, Rise Time:900Ns, Fall Time Tf:800Ns, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Onsemi QEC122 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for QEC122
QEC122 CAD Models
QEC122 Part Data Attributes:
|
QEC122
onsemi
Buy Now
Datasheet
|
Compare Parts:
QEC122
onsemi
AlGaAs Infrared Emitting Diode, Toplooker 2L, 2000-BULK
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | DBE101A | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.7 V | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 890 nm | |
Reverse Voltage-Max | 5 V | |
Semiconductor Material | AlGaAs | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
Viewing Angle | 18 deg |