Part Details for Q19P1BXXB110E by APEM Inc
Overview of Q19P1BXXB110E by APEM Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q19P1BXXB110E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15R9982
|
Newark | Panel Mount Indicator, Led, 19Mm, Blue, 3.2V, Led Color:Blue, Mounting Hole Dia:19Mm, Forward Current If:6Ma, Luminous Intensity:280Mcd, Forward Voltage:3.2V, Supply Voltage:110V, Viewing Angle:60° Rohs Compliant: Yes |Apem Q19P1BXXB110E Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.3300 / $34.2600 | Buy Now |
DISTI #
679-1765-ND
|
DigiKey | INDICATOR 110V 19MM PROM BLUE Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.5476 | Buy Now |
DISTI #
642-Q19P1BXXB110E
|
Mouser Electronics | LED Panel Mount Indicators INDICATOR 110V 19MM PROM BLUE RoHS: Compliant | 0 |
|
$25.7500 / $39.0000 | Order Now |
DISTI #
70066279
|
RS | LED Indicator Sealed 19mm Metal Prominent Black Chrome Fixed Blue 110VAC Solder | APEM Components Q19P1BXXB110E RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$23.9800 / $29.9700 | RFQ |
|
Onlinecomponents.com | Panel Mounting LED Indicator 19mm RoHS: Compliant | 0 |
|
$16.3300 / $32.0700 | Buy Now |
|
Master Electronics | Panel Mounting LED Indicator 19mm RoHS: Compliant | 0 |
|
$16.3300 / $32.0700 | Buy Now |
Part Details for Q19P1BXXB110E
Q19P1BXXB110E CAD Models
Q19P1BXXB110E Part Data Attributes
|
Q19P1BXXB110E
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q19P1BXXB110E
APEM Inc
Single Color LED, Blue, Diffused, 19mm, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Apem | |
Additional Feature | UL RECOGNIZED | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.006 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 540.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.75 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 19 mm | |
Surface Mount | NO | |
Viewing Angle | 60 deg |
Alternate Parts for Q19P1BXXB110E
This table gives cross-reference parts and alternative options found for Q19P1BXXB110E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q19P1BXXB110E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q19P1BXXB110 | Single Color LED, Blue, Diffused, 19mm, PLASTIC PACKAGE-2 | APEM Inc | Q19P1BXXB110E vs Q19P1BXXB110 |
Q19P2GXXB28E | Single Color LED, Blue, Diffused, 19mm, PLASTIC PACKAGE-2 | APEM Inc | Q19P1BXXB110E vs Q19P2GXXB28E |
Q19P2GKKB28E | Single Color LED, Blue, Diffused, 19mm, PLASTIC PACKAGE-2 | APEM Inc | Q19P1BXXB110E vs Q19P2GKKB28E |
Q19P3CXXB28 | Single Color LED, Blue, Diffused, 19mm, PLASTIC PACKAGE-2 | APEM Inc | Q19P1BXXB110E vs Q19P3CXXB28 |
Q19P3GKKB06 | Single Color LED, Blue, Diffused, 19mm, PLASTIC PACKAGE-2 | APEM Inc | Q19P1BXXB110E vs Q19P3GKKB06 |
Q19P2BKKB12 | Single Color LED, Blue, Diffused, 19mm, PLASTIC PACKAGE-2 | APEM Inc | Q19P1BXXB110E vs Q19P2BKKB12 |
Q19P2CKKB24 | Single Color LED, Blue, Diffused, 19mm, PLASTIC PACKAGE-2 | APEM Inc | Q19P1BXXB110E vs Q19P2CKKB24 |
Q19P3CXXB12E | Single Color LED, Blue, Diffused, 19mm, PLASTIC PACKAGE-2 | APEM Inc | Q19P1BXXB110E vs Q19P3CXXB12E |
Q19P3CKKB12E | Single Color LED, Blue, Diffused, 19mm, PLASTIC PACKAGE-2 | APEM Inc | Q19P1BXXB110E vs Q19P3CKKB12E |
Q19P7BKKB06E | Single Color LED, Blue, Diffused, 19mm, PLASTIC PACKAGE-2 | APEM Inc | Q19P1BXXB110E vs Q19P7BKKB06E |