Part Details for Q19P3CXXB12E by APEM Inc
Overview of Q19P3CXXB12E by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for Q19P3CXXB12E
Q19P3CXXB12E CAD Models
Q19P3CXXB12E Part Data Attributes:
|
Q19P3CXXB12E
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q19P3CXXB12E
APEM Inc
Single Color LED, Blue, Diffused, 19mm, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 540.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.75 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 19 mm | |
Surface Mount | NO | |
Viewing Angle | 60 deg |
Alternate Parts for Q19P3CXXB12E
This table gives cross-reference parts and alternative options found for Q19P3CXXB12E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q19P3CXXB12E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q19P7CXXB24 | Single Color LED, Blue, Diffused, 19mm, PLASTIC PACKAGE-2 | APEM Inc | Q19P3CXXB12E vs Q19P7CXXB24 |
Q19P7BXXB12 | Single Color LED, Blue, Diffused, 19mm, PLASTIC PACKAGE-2 | APEM Inc | Q19P3CXXB12E vs Q19P7BXXB12 |
Q19P1CKKB12E | Single Color LED, Blue, Diffused, 19mm, PLASTIC PACKAGE-2 | APEM Inc | Q19P3CXXB12E vs Q19P1CKKB12E |
Q19P7GXXB24 | Single Color LED, Blue, Diffused, 19mm, PLASTIC PACKAGE-2 | APEM Inc | Q19P3CXXB12E vs Q19P7GXXB24 |
Q19P2BKKB24AE | Single Color LED, Blue, Diffused, 19mm, PLASTIC PACKAGE-2 | APEM Inc | Q19P3CXXB12E vs Q19P2BKKB24AE |
Q19P6CXXB24AE | Single Color LED, Blue, Diffused, 19mm, PLASTIC PACKAGE-2 | APEM Inc | Q19P3CXXB12E vs Q19P6CXXB24AE |
Q19P1BXXB06 | Single Color LED, Blue, Diffused, 19mm, PLASTIC PACKAGE-2 | APEM Inc | Q19P3CXXB12E vs Q19P1BXXB06 |
Q19P2CKKB24AE | Single Color LED, Blue, Diffused, 19mm, PLASTIC PACKAGE-2 | APEM Inc | Q19P3CXXB12E vs Q19P2CKKB24AE |
Q19P2GKKB24E | Single Color LED, Blue, Diffused, 19mm, PLASTIC PACKAGE-2 | APEM Inc | Q19P3CXXB12E vs Q19P2GKKB24E |
Q19P1CXXB28 | Single Color LED, Blue, Diffused, 19mm, PLASTIC PACKAGE-2 | APEM Inc | Q19P3CXXB12E vs Q19P1CXXB28 |