Part Details for PMLL4148L,115 by Philips Semiconductors
Overview of PMLL4148L,115 by Philips Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMLL4148L,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2461 |
|
RFQ | ||
|
Quest Components | 0.2A, 100V, SILICON, SIGNAL DIODE | 1968 |
|
$0.0192 / $0.0960 | Buy Now |