Part Details for PH-131 by Honeywell Sensing and Control
Overview of PH-131 by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PH-131
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PH-131-ND
|
DigiKey | SWITCH PUSH/PULL SPDTX6 7A Min Qty: 20 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7,732.7420 | Buy Now |
DISTI #
785-PH-131
|
Mouser Electronics | Basic / Snap Action Switches Enclosed Sw SPDT 7A RoHS: Not Compliant | 0 |
|
$7,732.7400 | Order Now |
DISTI #
71324152
|
RS | Toggles & Rockers | Honeywell PH-131 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$11,863.2400 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Fire Pull Switches: PH Series Pull To Actuate Switch, 6 Pole Double Throw (6PDT), Includes 21SX64 Basic Switches (6), Solder Pin Termination, Lamp Lead Wires (20 Gauge) (2), Panel Mount, Red Matte Finish Plastic Tee Handle, Engraved Black Legend Reads: FIRE 2 PULL, 28 Volt Incandescent Lamps At Each End Of Tee Handle With Red Filters, Will Only Appear Lit When Energized Under Ambient Light Conditions RoHS: Compliant | 0 |
|
$8,086.6300 / $23,734.1600 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Fire Pull Switches: PH Series Pull To Actuate Switch, 6 Pole Double Throw (6PDT), Includes 21SX64 Basic Switches (6), Solder Pin Termination, Lamp Lead Wires (20 Gauge) (2), Panel Mount, Red Matte Finish Plastic Tee Handle, Engraved Black Legend Reads: FIRE 2 PULL, 28 Volt Incandescent Lamps At Each End Of Tee Handle With Red Filters, Will Only Appear Lit When Energized Under Ambient Light Conditions RoHS: Compliant | 0 |
|
$8,086.6300 / $23,734.1600 | Buy Now |